Pflitsch LevelEx Series Brown Stainless Steel Cable Gland, M25x1.5 Thread, 12.5 mm min., 20 mm max., 66
- RS Stock No.:
- 834-723
- Mfr. Part No.:
- Lex 225VA/316L HTS
- Manufacturer:
- Pflitsch
Image representative of range
Subtotal (5 units, in bags of 5)*
€239.50
(exc. VAT)
€294.58
(inc. VAT)
New product - Preorder today
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €239.50 | €47.90 |
*price indicative
- RS Stock No.:
- 834-723
- Mfr. Part No.:
- Lex 225VA/316L HTS
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Thread Size | M25x1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 20mm | |
| Minimum Cable Diameter | 12.5mm | |
| Material | Stainless Steel | |
| Colour | Brown | |
| Series | LevelEx | |
| IP Rating | 66 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Thread Size M25x1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 20mm | ||
Minimum Cable Diameter 12.5mm | ||
Material Stainless Steel | ||
Colour Brown | ||
Series LevelEx | ||
IP Rating 66 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Unilite cable gland designed for high-temperature resistance in hazardous environments. It ensures reliable sealing and protection against dust and explosive gases while maintaining safety standards and usability.
Constructed from Durable stainless steel AISI 316L for enhanced corrosion resistance
Rated for IP 66 and IP 68, ensuring excellent water and dust protection
Able to operate within a temperature range of -60 °C to +130 °C
Related links
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 12.5 mm min. 66
- Unilite LevelEx Series Brown Stainless Steel Cable Gland 8 mm min. 66
- Unilite LevelEx Series Brown Stainless Steel Cable Gland 18.5 mm min. 66
- Unilite LevelEx Series Brown Stainless Steel Cable Gland 7 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 11 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 15 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 8 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 7 mm min. 66
