Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland, M16x1.5 Thread, 4 mm min., 14 mm max., 66
- RS Stock No.:
- 834-726
- Mfr. Part No.:
- LexAC 216ms1407 HTS
- Manufacturer:
- Pflitsch
Image representative of range
Subtotal (5 units, in bags of 5)*
€105.00
(exc. VAT)
€129.15
(inc. VAT)
New product - Preorder today
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €105.00 | €21.00 |
*price indicative
- RS Stock No.:
- 834-726
- Mfr. Part No.:
- LexAC 216ms1407 HTS
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Product Type | Cable Gland | |
| Thread Size | M16x1.5 | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Nickel Plated Brass | |
| Colour | Brown | |
| Series | LevelEx | |
| IP Rating | 66 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Product Type Cable Gland | ||
Thread Size M16x1.5 | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 4mm | ||
Material Nickel Plated Brass | ||
Colour Brown | ||
Series LevelEx | ||
IP Rating 66 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Unilite cable gland provides robust protection for electrical connections in hazardous environments, ensuring safety and reliability under extreme conditions while maintaining compliance with international standards.
ATEX and IECEx certified for safe use in explosive atmospheres
Wide temperature range from -60 °C to +130 °C
Constructed from nickel-plated brass for enhanced durability
IP 66 and IP 68 ratings, ensuring waterproof and dust-tight performance
Related links
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 5 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 7 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 7 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 11 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 15 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 20 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 9 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 15 mm min. 66
