Pflitsch UNI Series Metallic Nickel Plated Brass Cable Gland, M4 x 0.7 Thread, 900 μm min., 1.6 mm max., IP68

Image representative of range

Subtotal (1 bag of 5 units)*

€37.55

(exc. VAT)

€46.19

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€37.55€7.51

*price indicative

RS Stock No.:
834-766
Mfr. Part No.:
204d 1.6
Manufacturer:
Pflitsch
Find similar products by selecting one or more attributes.
Select all

Brand

Pflitsch

Product Type

Cable Gland

Thread Size

M4 x 0.7

Maximum Cable Diameter

1.6mm

Minimum Cable Diameter

900μm

Material

Nickel Plated Brass

Colour

Metallic

Series

UNI

IP Rating

IP68

Locknut Included

No

Hazardous Area Certification

No

Maximum Operating Temperature

135°C

Minimum Operating Temperature

-40°C

Standards/Approvals

Type 4X

COO (Country of Origin):
DE
The Pflitsche cable gland designed for secure cable entries, ensuring seamless integration for a variety of applications. Its robust design provides reliable sealing for cables in demanding environments.

Achieves protection ratings up to IP 68, ensuring excellent water and dust resistance

Constructed from high-grade brass, offering durability and strength in various conditions

Available with metric connection threads, enhancing compatibility with different systems

Can accommodate various cable diameters and ambient temperatures for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy