Pflitsch Cleanplus Series Blue Stainless Steel Sign, M12x1.5 Thread, 5 mm min., 7.5 mm max., 66
- RS Stock No.:
- 834-776
- Mfr. Part No.:
- cp 212VA 7 HTS
- Manufacturer:
- Pflitsch
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€25.22
(exc. VAT)
€31.02
(inc. VAT)
New product - Preorder today
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €25.22 |
| 10 + | €23.21 |
*price indicative
- RS Stock No.:
- 834-776
- Mfr. Part No.:
- cp 212VA 7 HTS
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Product Type | Sign | |
| Thread Size | M12x1.5 | |
| Maximum Cable Diameter | 7.5mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Stainless Steel | |
| Colour | Blue | |
| Series | Cleanplus | |
| IP Rating | 66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Product Type Sign | ||
Thread Size M12x1.5 | ||
Maximum Cable Diameter 7.5mm | ||
Minimum Cable Diameter 5mm | ||
Material Stainless Steel | ||
Colour Blue | ||
Series Cleanplus | ||
IP Rating 66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Unilite cable gland offers a high-quality solution for hygienic applications, ensuring a secure and contamination-free environment during utilisation in sensitive industries.
Made from high-quality stainless steel for durability and safety
Complies with hygienic standards according to EHEDG certification
Offers a smooth surface finish for easy cleaning and maintenance
Resistant to aggressive cleaning agents and disinfectants
Related links
- Unilite Cleanplus Series Blue Stainless Steel Sign 4 mm min. 66
- Unilite Cleanplus Series Blue Stainless Steel Sign 4 mm min. 66
- Unilite Cleanplus Series Blue Stainless Steel Sign 5.5 mm min. 66
- Unilite Cleanplus Series Blue Stainless Steel Sign 16 mm min. 66
- Unilite Cleanplus Series Blue Stainless Steel Sign 13 mm min. 66
- Unilite Cleanplus Series Blue Stainless Steel Sign 11 mm min. 66
- Unilite Cleanplus Series Blue Stainless Steel Sign 10 mm min. 66
- Unilite Cleanplus Series Blue Stainless Steel Sign 10.5 mm min. 66
