Tower BW Series 2 Cable Gland, kit contents: PVC Shrouds, M20 x 1.5
- RS Stock No.:
- 873-898
- Mfr. Part No.:
- 62BW20SP
- Manufacturer:
- Tower
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-898
- Mfr. Part No.:
- 62BW20SP
- Manufacturer:
- Tower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tower | |
| Product Type | Cable Gland | |
| Kit Contents | PVC Shrouds | |
| Number of Pieces | 2 | |
| Series | BW | |
| Hazardous Area Certification | No | |
| Standards/Approvals | BS EN 62444 | |
| Thread Size | M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Tower | ||
Product Type Cable Gland | ||
Kit Contents PVC Shrouds | ||
Number of Pieces 2 | ||
Series BW | ||
Hazardous Area Certification No | ||
Standards/Approvals BS EN 62444 | ||
Thread Size M20 x 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tower short PVC gland provides a robust solution for sealing and securing cables in indoor applications, ensuring reliable functionality within various electrical installations.
Designed for indoor use with reliable sealing capabilities
Suitable for 20mm cables, accommodating a range of cable sizes
Includes locknuts and shrouds for added security and protection
Compliant with essential industry standards, ensuring quality and safety
Related links
- Tower BW Series 2 Cable Gland M20 x 1.5
- Tower BW Series 2 Cable Gland M32 x 1.5
- Tower BW Series 2 Cable Gland M25 x 1.5
- Tower BW Series 1 Cable Gland M40 x 1.5
- Tower BW Series 1 Cable Gland M63 x 1.5
- Tower BW Series 1 Cable Gland M50 x 1.5
- Prysmian LSF-BW Series 2 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Tower 62CW Series 2 Cable Gland Kit, kit contents: Shrouds
