Molex 93600 Series Cable Gland, M12

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.30

(exc. VAT)

€1.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 735 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.30
10 - 99€1.25
100 - 249€1.22
250 - 499€1.20
500 +€1.15

*price indicative

RS Stock No.:
250-1819
Distrelec Article No.:
302-99-623
Mfr. Part No.:
936000340
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Gland

Series

93600

Hazardous Area Certification

No

Standards/Approvals

DIN EN 50262, EN 60529

Thread Size

M12

COO (Country of Origin):
CN
The Molex cable gland with gasket and nut made by polyamide material. This is a waterproof and dustproof cable gland with IP68 rating and available in grey color.

Thread size M12x1.5

Operating temperature range -40°C to +100°C

Metric thread

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy