Molex 93600 Series Cable Gland, M16
- RS Stock No.:
- 250-1824
- Mfr. Part No.:
- 936000346
- Manufacturer:
- Molex
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€160.80
(exc. VAT)
€197.80
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 20 November 2026
- Plus 600 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | €1.608 | €160.80 | - |
| 200 - 400 | €1.563 | €156.30 | 2% |
| 500 + | €1.521 | €152.10 | 5% |
*price indicative
- RS Stock No.:
- 250-1824
- Mfr. Part No.:
- 936000346
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Gland | |
| Series | 93600 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN EN 50262, EN 60529 | |
| Thread Size | M16 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Gland | ||
Series 93600 | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN EN 50262, EN 60529 | ||
Thread Size M16 | ||
- COO (Country of Origin):
- CN
The Molex cable gland with gasket and nut made by polyamide material. This is a waterproof and dustproof cable gland with IP68 rating and available in grey color.
Thread size M16x1.5
Operating temperature range -40°C to +100°C
Metric thread
