Molex 93600 Series Cable Gland, M40
- RS Stock No.:
- 250-1843
- Distrelec Article No.:
- 302-99-632
- Mfr. Part No.:
- 936000367
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.95
(exc. VAT)
€11.01
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 220 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.95 |
| 10 - 99 | €8.70 |
| 100 - 249 | €8.46 |
| 250 - 499 | €8.24 |
| 500 + | €8.03 |
*price indicative
- RS Stock No.:
- 250-1843
- Distrelec Article No.:
- 302-99-632
- Mfr. Part No.:
- 936000367
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Gland | |
| Series | 93600 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Thread Size | M40 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Gland | ||
Series 93600 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Thread Size M40 | ||
- COO (Country of Origin):
- CN
Molex 93600 Series Cable Gland, M40 Thread Size, IP68 - 936000367
This cable gland is essential for securing and protecting cables in various environments. It provides effective sealing and strain relief, improving the longevity of cable installations while offering protection against dust and moisture ingress. This heavy-duty solution is suited for applications that require compliance and dependable operation.
Features & Benefits
• IP68 rating provides protection against water and dust
• Durable nylon construction ensures longevity
• Designed to accommodate cable diameters ranging from 22mm to 32mm
• Gasket included for enhanced sealing performance
• M40x1.5 thread size allows for straightforward installation
Applications
• Used in sealed enclosures and electrical boxes
• Suitable for industrial settings with harsh conditions
• Ideal for outdoor installations requiring moisture resistance
• Utilised in automation and electrical assembly
• Compatible with robust connector systems
What type of materials are used in its construction?
The gland is made from nylon, while the gasket is constructed from NBR, ensuring durability.
Is it suitable for direct exposure to outdoor elements?
Yes, it is designed to withstand outdoor conditions thanks to its IP68 rating.
What is the maximum cable diameter that can be accommodated?
It can accommodate cables with a maximum diameter of 32mm.
Is there a specific installation method recommended?
It is advisable to follow standard M40 cable gland installation procedures for optimal performance.
Related links
- Molex 93600 Series 1 Cable Gland, M25
- Molex 93600 Series Cable Gland, M40
- Lapp SKINTOP Multi Series 1 Cable Gland M40
- Brad from Molex 93600 Series 1 Heavy Duty Power Connector Accessory PG7
- Brad from Molex 93600 Series 1 Heavy Duty Power Connector Accessory M20
- Molex 93600 Series Cable Gland, M20
- Molex 93600 Series Cable Gland, PG16
- Molex 93600 Series Cable Gland, M16
