Molex 93600 Series Cable Gland, PG11
- RS Stock No.:
- 250-1853
- Mfr. Part No.:
- 936000402
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 21%
View bulk pricing optionsSubtotal (1 unit)*
€1.66
(exc. VAT)
€2.04
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.66 | - |
| 10 - 99 | €1.31 | 21% |
| 100 - 249 | €1.19 | 28% |
| 250 - 499 | €1.15 | 30% |
| 500 + | €1.12 | 32% |
*price indicative
- RS Stock No.:
- 250-1853
- Mfr. Part No.:
- 936000402
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Gland | |
| Series | 93600 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60529, DIN 40430 | |
| Thread Size | PG11 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Gland | ||
Series 93600 | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60529, DIN 40430 | ||
Thread Size PG11 | ||
- COO (Country of Origin):
- CN
The Molex cable gland with gasket and nut made by polyamide material. This is a waterproof and dustproof cable gland with IP68 rating and available in light grey color.
Thread size Pg11
Operating temperature range -40°C to +100°C
Metric thread
