Molex 93600 Series Cable Gland, PG13.5
- RS Stock No.:
- 250-1855
- Mfr. Part No.:
- 936000408
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.61
(exc. VAT)
€1.98
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.61 |
| 10 - 99 | €1.38 |
| 100 - 249 | €1.34 |
| 250 - 499 | €1.31 |
| 500 + | €1.27 |
*price indicative
- RS Stock No.:
- 250-1855
- Mfr. Part No.:
- 936000408
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Gland | |
| Material | Nylon | |
| Maximum Cable Diameter | 11mm | |
| Minimum Cable Diameter | 6mm | |
| Series | 93600 | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN 40430, EN 60529 | |
| Thread Size | PG13.5 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Gland | ||
Material Nylon | ||
Maximum Cable Diameter 11mm | ||
Minimum Cable Diameter 6mm | ||
Series 93600 | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN 40430, EN 60529 | ||
Thread Size PG13.5 | ||
- COO (Country of Origin):
- CN
The Molex cable gland with gasket and nut made by polyamide material. This is a waterproof and dustproof cable gland with IP68 rating and available in light grey color.
Thread size Pg13.5
Operating temperature range -40°C to +100°C
Metric thread
