Molex 93600 Series Cable Gland, PG13.5
- RS Stock No.:
- 250-1854
- Mfr. Part No.:
- 936000407
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save €0.40
View bulk pricing optionsSubtotal (1 unit)*
€1.43
(exc. VAT)
€1.76
(inc. VAT)
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.43 | - |
| 10 - 99 | €1.39 | €0.40 |
| 100 - 249 | €1.36 | €7.00 |
| 250 - 499 | €1.32 | €27.50 |
| 500 + | €1.28 | €75.00 |
*price indicative
- RS Stock No.:
- 250-1854
- Mfr. Part No.:
- 936000407
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Gland | |
| Material | Nylon | |
| Maximum Cable Diameter | 11mm | |
| Minimum Cable Diameter | 6mm | |
| Series | 93600 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60529, DIN 40430 | |
| Thread Size | PG13.5 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Gland | ||
Material Nylon | ||
Maximum Cable Diameter 11mm | ||
Minimum Cable Diameter 6mm | ||
Series 93600 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60529, DIN 40430 | ||
Thread Size PG13.5 | ||
- COO (Country of Origin):
- CN
The Molex cable gland with gasket and nut made by polyamide material. This is a waterproof and dustproof cable gland with IP68 rating and available in black color.
Thread size Pg13.5
Operating temperature range -40°C to +100°C
Metric thread
Related links
- Molex 93600 Series Cable Gland, PG13.5
- Molex 93600 Series Grey Metal Cable Gland 19 mm min. IP68
- Molex 93600 Series Cable Gland, M16
- Molex 93600 Series Cable Gland, PG16
- Molex 93600 Series Cable Gland, M32
- Molex 93600 Series Cable Gland
- Molex 93600 Series Cable Gland, M25
- Molex 93600 Series Cable Gland, M12
