Molex 93600 Series Cable Gland
- RS Stock No.:
- 250-1860
- Distrelec Article No.:
- 302-99-635
- Mfr. Part No.:
- 936000418
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 unit)*
€1.60
(exc. VAT)
€1.97
(inc. VAT)
In Stock
- Plus 186 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.60 |
| 10 - 99 | €1.54 |
| 100 - 249 | €1.48 |
| 250 - 499 | €1.40 |
| 500 + | €1.33 |
*price indicative
- RS Stock No.:
- 250-1860
- Distrelec Article No.:
- 302-99-635
- Mfr. Part No.:
- 936000418
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Gland | |
| Series | 93600 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN 40430, EN 60529 | |
| Thread Size | PG21 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Gland | ||
Series 93600 | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN 40430, EN 60529 | ||
Thread Size PG21 | ||
The Molex cable gland with gasket and nut made by polyamide material. This is a waterproof and dustproof cable gland with IP68 rating and available in grey color.
Thread size Pg21
Operating temperature range -40°C to +100°C
Metric thread
Related links
- Molex 93600 Series Cable Gland
- Molex 93600 Series Cable Gland, kit contents: 4 x Gaskets
- Molex 93600 Series 1 Cable Gland
- Brad from Molex 93600 Series 1 Heavy Duty Power Connector Accessory 1 x Gasket, 1 x Nut
- RS PRO 175mm LCD Inclinometer
- Crimp Tool Positioners, Turrets & Locators
- Insertion & Extraction Tools
- Connector Tool Kits | Ferrule Tool Kit
