Molex 93600 Series Cable Gland, kit contents: 4 x Gaskets, M20
- RS Stock No.:
- 250-1809
- Distrelec Article No.:
- 302-99-618
- Mfr. Part No.:
- 936000046
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€6.41
(exc. VAT)
€7.88
(inc. VAT)
In Stock
- 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.41 | - |
| 10 - 99 | €6.24 | 2% |
| 100 - 249 | €6.06 | 5% |
| 250 - 499 | €5.92 | 7% |
| 500 + | €5.75 | 10% |
*price indicative
- RS Stock No.:
- 250-1809
- Distrelec Article No.:
- 302-99-618
- Mfr. Part No.:
- 936000046
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Gland | |
| Kit Contents | 4 x Gaskets | |
| Material | Brass | |
| Maximum Cable Diameter | 12.5mm | |
| Minimum Cable Diameter | 3.5mm | |
| Series | 93600 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EU RoHS China RoHS D(2022) 4187-DC | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Gland | ||
Kit Contents 4 x Gaskets | ||
Material Brass | ||
Maximum Cable Diameter 12.5mm | ||
Minimum Cable Diameter 3.5mm | ||
Series 93600 | ||
Hazardous Area Certification No | ||
Standards/Approvals EU RoHS China RoHS D(2022) 4187-DC | ||
Thread Size M20 | ||
- COO (Country of Origin):
- CN
The Molex metal cable gland is comprised of brass material and nickel plating. It is a waterproof and dustproof cable gland with IP68 rating.
Operating temperature range -40°C to +125°C
Metric thread
Thread Size M20x1.5
Related links
- Brad from Molex 93600 Series 1 Heavy Duty Power Connector Accessory M20
- Brad from Molex 93600 Series 1 Heavy Duty Power Connector Accessory PG7
- Molex 93600 Series Cable Gland, M20
- Molex 93600 Series Cable Gland, PG16
- Molex 93600 Series Cable Gland, M16
- Molex 93600 Series Cable Gland
- Molex 93600 Series Cable Gland, PG13.5
- Molex 93600 Series Cable Gland, PG21
