Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland, M12 Thread, 3 mm min., 7 mm max., IP68
- RS Stock No.:
- 256-5541
- Mfr. Part No.:
- 1427BCGM12
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€7.56
(exc. VAT)
€9.30
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.56 |
*price indicative
- RS Stock No.:
- 256-5541
- Mfr. Part No.:
- 1427BCGM12
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Thread Size | M12 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 7mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Nickel Plated Brass | |
| Colour | Grey | |
| Series | 1427BCG | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Thread Size M12 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 7mm | ||
Minimum Cable Diameter 3mm | ||
Material Nickel Plated Brass | ||
Colour Grey | ||
Series 1427BCG | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- CN
Hammond 1427BCG Series Cable Gland, IP68 , 7mm Maximum Cable Diameter - 1427BCGM12
This cable gland from Hammond is designed for industrial use, offering a waterproof solution for cables with a diameter ranging from 3mm to 7mm. With an IP68 rating, this grey, nickel-plated brass cable gland provides secure sealing and protection.
Features & Benefits
• IP68 rated for waterproof protection
• Constructed from nickel-plated brass for durability
• Suitable for cable diameters between 3mm to 7mm
• Includes a locknut for easy installation
Applications
• Ideal for outdoor use in harsh environments
• Suitable for automation systems where reliable cable connections are crucial
Can it withstand outdoor conditions?
Yes, this cable gland is designed for outdoor use and can withstand harsh environmental conditions.
Will it fit cables of various diameters?
Yes, this cable gland is suitable for cables with diameters ranging from 3mm to 7mm.
Is it easy to install?
Yes, the cable gland comes with a locknut for easy and secure installation.
Related links
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 3 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 37 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 6 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 13 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 22 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 13 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 4 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 22 mm min. IP68
