Rittal SZ Series Metallic Brass Cable Gland, M16 Thread, 10 mm min., 4.5 mm max., IP68
- RS Stock No.:
- 265-1284
- Mfr. Part No.:
- 2843160
- Manufacturer:
- Rittal
Subtotal (1 pack of 5 units)*
€57.87
(exc. VAT)
€71.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €57.87 | €11.574 |
*price indicative
- RS Stock No.:
- 265-1284
- Mfr. Part No.:
- 2843160
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Thread Size | M16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 4.5mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Brass | |
| Colour | Metallic | |
| Series | SZ | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Thread Size M16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 4.5mm | ||
Minimum Cable Diameter 10mm | ||
Material Brass | ||
Colour Metallic | ||
Series SZ | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The Rittal EMC cable gland having integrated clamping membranes which ensure reliable tightening and strain relief to protect the cables. It may optionally be interrupted at the contact point or removed completely inside the enclosure.
Conductive connection created using supplied lock nut
Related links
- Rittal SZ Series Metallic Brass Cable Gland 10 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 6 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 6.5 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 21 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 12 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 17 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 34 mm min. IP68, IP69K
- Rittal SZ Series Metallic Brass Cable Gland 27 mm min. IP68
