Legrand Grey Plastic Cable Gland, PG13.5 Thread, 6 mm min., 12 mm max., IP68

Subtotal (1 box of 2 units)*

€61.04

(exc. VAT)

€75.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€61.04€30.52

*price indicative

RS Stock No.:
266-3684
Mfr. Part No.:
0 980 28
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Thread Size

PG13.5

Product Type

Cable Gland

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Plastic

Colour

Grey

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Legrand plastic cable gland to ensure quick, simple and hermetic tightening: it protects cables and electrical connections, whatever the environments and applications. It is grey in color and has an IP68 rating.

Anti vibration mechanical clamping with neoprene sealing ring for IP68

Protects cables and electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy