Legrand Grey Plastic Cable Gland, M40 Thread, 9.5 mm min., 12.5 mm max., IP66
- RS Stock No.:
- 521-112
- Mfr. Part No.:
- 0 980 51
- Manufacturer:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 3 units)*
€130.45
(exc. VAT)
€160.45
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 14 | €130.45 | €43.483 |
| 15 - 49 | €123.92 | €41.307 |
| 50 + | €117.41 | €39.137 |
*price indicative
- RS Stock No.:
- 521-112
- Mfr. Part No.:
- 0 980 51
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Thread Size | M40 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 12.5mm | |
| Minimum Cable Diameter | 9.5mm | |
| Material | Plastic | |
| Colour | Grey | |
| IP Rating | IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Thread Size M40 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 12.5mm | ||
Minimum Cable Diameter 9.5mm | ||
Material Plastic | ||
Colour Grey | ||
IP Rating IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL 94 V-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Legrand ISO thread plastic cable gland - IP66
A range of grey Legrand multiple input plastic cable glands rated to IP66.
Features and Benefits
Metric thread (ISO);IP66;Anti-vibration mechanical clamping;Typical Applications;Ideal for running cables in enclosures and electrical cabinets in both domestic and industrial environments.
Standards
NFC 68311
Related links
- Legrand Grey Plastic Cable Gland 6.5 mm min. IP66
- Legrand Grey Plastic Cable Gland 3.5 mm min. IP66
- Legrand Grey Plastic Cable Gland 6 mm min. IP68
- Legrand Grey Plastic Cable Gland 4 mm min. IP68
- Legrand Grey Plastic Cable Gland 3 mm min. IP68
- Legrand Grey Plastic Cable Gland 34 mm min. IP68
- Legrand Grey Plastic Cable Gland 30 mm min. IP68
- Legrand Grey Polyamide Cable Gland 22 mm min. IP68
