ABB Glands Series Light Grey Nylon Cable Gland, M12 Thread, 3 mm min., 6.5 mm max., IP69, IP68, IP66
- RS Stock No.:
- 266-4531
- Mfr. Part No.:
- 7TCA303080R0017
- Manufacturer:
- ABB
Subtotal (1 pack of 10 units)*
€9.29
(exc. VAT)
€11.43
(inc. VAT)
Being discontinued
- 1 left, ready to ship from another location
- Final 5 unit(s) shipping from 08 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.29 | €0.929 |
*price indicative
- RS Stock No.:
- 266-4531
- Mfr. Part No.:
- 7TCA303080R0017
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Thread Size | M12 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Nylon | |
| Colour | Light Grey | |
| Series | Glands | |
| IP Rating | IP69, IP68, IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Thread Size M12 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Nylon | ||
Colour Light Grey | ||
Series Glands | ||
IP Rating IP69, IP68, IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The ABB EN45545 compliant cable gland is designed for use in rail, rolling stock and infrastructure applications. It has a lightweight nylon construction.
Large capacity sealing range
Corrosion resistant
Related links
- ABB Glands Series Light Grey Nylon Cable Gland 4 mm min. IP69 IP66
- ABB Glands Series Light Grey Nylon Cable Gland 5 mm min. IP69 IP66
- ABB Glands Series Light Grey Nylon Cable Gland 10 mm min. IP69 IP66
- ABB Glands Series Metallic Stainless Steel Cable Gland 3 mm min. IP66 IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 3 mm min. IP68 IP69
- Phoenix Contact G-INS Series Grey Nickel Plated Brass Cable Gland 3 mm min. IP69 IP66
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 3 mm min. IP66 IP69
- ABB Glands Series Metallic Stainless Steel Cable Gland 3 mm min. IP69 IP68