HellermannTyton Connectivity CG Series Cable Gland Kit, kit contents: 1 x Cable Gland, M20

Subtotal (1 kit)*

€8.25

(exc. VAT)

€10.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +€8.25

*price indicative

RS Stock No.:
269-5019
Mfr. Part No.:
CG-M20-6-12MM-05
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Cable Gland Kit

Kit Contents

1 x Cable Gland

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Series

CG

Colour

Black

Hazardous Area Certification

No

For Use With

6 mm to 12 mm Cable

Standards/Approvals

RoHS

Thread Size

M20

COO (Country of Origin):
GB

HellermannTyton Connectivity Series CG Cable Gland Kit, M20 Thread Size, For Use With 6mm to12mm Cable - CG-M20-6-12MM-05


This cable gland kit provides a threaded entry solution for securing round cables in non-hazardous environments. Supplied by HellermannTyton Connectivity, the kit is intended to accommodate cables within a specific conductor range and offers a standard metric thread size for panel or enclosure entry. It is appropriate for installations where regulatory restrictions on certain substances are a consideration.

Features and Benefits:


• M20 thread size for secure enclosure entry and retention
• Accepts 6mm-12mm cable to cover common conductor ranges
• Five-piece pack to support multiple termination points
• RoHS compliance reducing restricted-substance content
• Designed for use where hazardous-area certification is not required

Applications


• Suitable for industrial control panel cable terminations
• Ideal for wiring glands on machinery and equipment
• Used with round cable runs in factory electrical installations
• Can be used for maintenance spares in site wiring projects

What quantity is supplied in a single kit?


Each kit contains five individual gland pieces to service several cable entries or act as spare components.

Which cable diameters will form a proper seal?


The design accommodates conductors from 6mm up to 12mm, providing effective clamping across that range.

Is this suitable for classified hazardous installations?


The component is not certified for use in hazardous-area locations and should be limited to non-hazardous environments.

Does the product meet restricted-substance requirements?


The item conforms to RoHS requirements, indicating it avoids specified hazardous materials.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy