HellermannTyton Connectivity CG Series 5 Cable Gland Kit, kit contents: 1 x Cable Gland, M20
- RS Stock No.:
- 269-5018
- Mfr. Part No.:
- CG-M20-5-9MM-05
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 kit)*
€8.25
(exc. VAT)
€10.15
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €8.25 |
*price indicative
- RS Stock No.:
- 269-5018
- Mfr. Part No.:
- CG-M20-5-9MM-05
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Gland Kit | |
| Kit Contents | 1 x Cable Gland | |
| Number of Pieces | 5 | |
| Series | CG | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Gland Kit | ||
Kit Contents 1 x Cable Gland | ||
Number of Pieces 5 | ||
Series CG | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Thread Size M20 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Series CG Cable Gland Kit, M20 Thread Size, 5 Pieces - CG-M20-5-9MM-05
This cable gland kit provides a compact solution for securing and sealing single cables where a threaded enclosure entry is required. Designed for general industrial use in non-hazardous settings, the kit accommodates small-diameter conductors and offers a simple means of maintaining cable integrity at an enclosure interface. It is suitable for routine installations where a reliable cable-to-panel transition is needed and complies with environmental restriction standards.
Features and Benefits:
• M20 thread size permits standard metric enclosure fittings
• Accepts 5mm to 9mm cable for small conductor ranges
• Supplied as a five-piece set for multiple termination tasks
• RoHS conformity minimises restricted-substance risk in assemblies
• Supplied by a recognised connectivity manufacturer for consistent supply
• Accepts 5mm to 9mm cable for small conductor ranges
• Supplied as a five-piece set for multiple termination tasks
• RoHS conformity minimises restricted-substance risk in assemblies
• Supplied by a recognised connectivity manufacturer for consistent supply
Applications
• Suitable for control panel cable entries in machine enclosures
• Ideal for linking sensors with small-diameter cables
• Used with junction boxes in factory wiring installations
• Can be used for cable routing in instrumentation racks
• Used for field wiring where environmental sealing is not hazardous-rated
• Ideal for linking sensors with small-diameter cables
• Used with junction boxes in factory wiring installations
• Can be used for cable routing in instrumentation racks
• Used for field wiring where environmental sealing is not hazardous-rated
What cable diameters will the gland grip effectively?
It is engineered to accommodate cables with outer diameters from 5mm up to 9mm, providing a secure hold across that range.
How many glands are provided for typical site work?
The kit contains five individual glands, allowing several terminations or spare parts for maintenance tasks.
Is the product suitable for use in explosive atmospheres?
It is not certified for hazardous-area installations and should be used only where such certification is not required.
Which standard limits on materials does the product observe?
The components meet RoHS restrictions on certain hazardous substances in electrical and electronic equipment.
Related links
- HellermannTyton Connectivity CG Series 5 Cable Gland Kit M20
- HellermannTyton Connectivity CG Series 5 Cable Gland Kit M25
- Lapp SKINDICHT Series 25 Cable Gland M20
- Telemecanique Sensors 1 Cable Gland M20
- RS PRO 10 Cable Gland Kit M20
- Lapp Skintop Click Series 25 Cable Gland M20
- Lapp SKINDICHT Series 10 Cable Gland M20
- Lapp SKINTOP INOX Series Cable Gland M20
