Hawke 501/453 Series Brass 316L Stainless Steel, Brass, Nickel Plated Brass Cable Gland, M40 Thread, 28 mm min., 41 mm
- RS Stock No.:
- 716-025
- Mfr. Part No.:
- 501/453/UNIV/C2/M40/NP/KIT
- Manufacturer:
- Hawke
Image representative of range
Subtotal (1 unit)*
€164.87
(exc. VAT)
€202.79
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.87 |
*price indicative
- RS Stock No.:
- 716-025
- Mfr. Part No.:
- 501/453/UNIV/C2/M40/NP/KIT
- Manufacturer:
- Hawke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hawke | |
| Thread Size | M40 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 41mm | |
| Minimum Cable Diameter | 28mm | |
| Material | 316L Stainless Steel, Brass, Nickel Plated Brass | |
| Colour | Brass | |
| Series | 501/453 | |
| IP Rating | IP66, IP67, IP68, IP69 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX, cCSAus, IECEx, UKEX | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC/EN 62444 | |
| Select all | ||
|---|---|---|
Brand Hawke | ||
Thread Size M40 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 41mm | ||
Minimum Cable Diameter 28mm | ||
Material 316L Stainless Steel, Brass, Nickel Plated Brass | ||
Colour Brass | ||
Series 501/453 | ||
IP Rating IP66, IP67, IP68, IP69 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX, cCSAus, IECEx, UKEX | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC/EN 62444 | ||
- COO (Country of Origin):
- GB
The Hawke Universal cable gland is engineered to provide reliable sealing for various types of cables, particularly those exhibiting 'Cold Flow' characteristics. Designed for robust use in hazardous environments, it is dual certified for Exe and Exd applications, ensuring compliance with rigorous safety standards. This versatile solution is MADE from high-quality materials and offers superior ingress protection, making it Ideal for deployment in Zone 1 and Zone 21 applications. With its unique rear seal and patented tightening guide, installation and maintenance are MADE easier, guaranteeing optimal performance in challenging conditions.
Dual-certified for Exe and Exd applications, fulfilling stringent safety requirements
Designed for cables with 'Cold Flow' characteristics, ensuring compatibility and reliability
Manufactured in Durable materials including Brass and Stainless Steel for long-lasting performance
Offers IP66, IP67, and IP68 ingress protection for enhanced reliability in harsh environments
Equipped with a patented tightening guide to prevent cable damage during installation
Easy installation process facilitates quick and hassle-free setup
Compliance with major international construction and test standards for added assurance
Related links
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 22 mm min., 33 mm
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 16.9 mm min., 26 mm
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 36 mm min., 52.6 mm
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 5.5 mm min., 12 mm
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 46 mm min., 65.3 mm
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 9.5 mm min., 16 mm
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 57 mm min., 78 mm
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 28 mm min. IP66 IP68, IP69
