HENSEL ASS Series Black Polyamide Cable Gland, M32 Thread, 12 mm min., 21 mm max., IP69K, IP69, IP67, IP66
- RS Stock No.:
- 117-547
- Mfr. Part No.:
- ASS32
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€6.01
(exc. VAT)
€7.39
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.01 |
*price indicative
- RS Stock No.:
- 117-547
- Mfr. Part No.:
- ASS32
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 12mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | ASS | |
| IP Rating | IP69K, IP69, IP67, IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN EN 62444 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 12mm | ||
Material Polyamide | ||
Colour Black | ||
Series ASS | ||
IP Rating IP69K, IP69, IP67, IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN EN 62444 | ||
- COO (Country of Origin):
- DE
The Hensel Cable Gland is designed for knockouts M 32, offering a sealing range of diameter 12 to 21 mm. Suitable for indoor and outdoor installation, it can withstand temperatures from -25 °C to +55 °C. With a glow wire test of 960 °C. This cable gland meets high safety standards for electrical devices.
IP66 protection rated
Flame retardant design
Halogen free and silicone free
DIN EN 62444 standard
With strain relief and locknut
Related links
- HENSEL AKM Series Grey Polyamide Cable Gland 15 mm min. IP69K IP67, IP66
- HENSEL ASS Series Black Polyamide Cable Gland 5 mm min. IP69K IP67, IP66
- HENSEL ASS Series Black Polyamide Cable Gland 20 mm min. IP69K IP67, IP66
- HENSEL ASS Series Black Polyamide Cable Gland 8 mm min. IP69K IP67, IP66
- HENSEL ASS Series Black Polyamide Cable Gland 3 mm min. IP69K IP67, IP66
- HENSEL ASS Series Black Polyamide Cable Gland 2 mm min. IP69K IP66, IP69
- HENSEL ASS Series Black Polyamide Cable Gland 21 mm min. IP66 IP67, IP69K
- HENSEL ASS Series Black Polyamide Cable Gland 16 mm min. IP69K IP67, IP69
