Lapp SKINTOP KR-M Series Blue Polyamide ATEX Cable Gland, M16 Thread, 4 mm min., 6 mm max., IP69, IP68, IP66
- RS Stock No.:
- 285-6150
- Distrelec Article No.:
- 304-34-498
- Mfr. Part No.:
- 54115415
- Manufacturer:
- Lapp
Subtotal (1 pack of 50 units)*
€118.84
(exc. VAT)
€146.17
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €118.84 | €2.377 |
*price indicative
- RS Stock No.:
- 285-6150
- Distrelec Article No.:
- 304-34-498
- Mfr. Part No.:
- 54115415
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | ATEX Cable Gland | |
| Thread Size | M16 | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Polyamide | |
| Colour | Blue | |
| Series | SKINTOP KR-M | |
| IP Rating | IP69, IP68, IP66 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX, IECEx IBE 13.0027x, IBExU 08 ATEX 1063x | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EC Type Examination Certification: IBExU 08 ATEX 1063x, IECEx Certificate: IECEx IBE 13.0027x | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type ATEX Cable Gland | ||
Thread Size M16 | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 4mm | ||
Material Polyamide | ||
Colour Blue | ||
Series SKINTOP KR-M | ||
IP Rating IP69, IP68, IP66 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX, IECEx IBE 13.0027x, IBExU 08 ATEX 1063x | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EC Type Examination Certification: IBExU 08 ATEX 1063x, IECEx Certificate: IECEx IBE 13.0027x | ||
- COO (Country of Origin):
- DE
LAPP 5411 Series Cable Gland, M16 Thread size, Blue Colour - 54115415
This cable gland is designed to provide a robust and secure connection for electrical cables. Manufactured from special polyamide, it boasts a striking blue colour (RAL 5015) and a thread size of M16. The cable gland meets IP66 and IP68 ratings, ensuring protection against dust and immersion in water. This makes it ideal for applications in challenging environments.
Features & Benefits
• Exceptional cold impact resistance enhances durability
• High strain relief ensures stable connections under stress
• Adjustable clamping range accommodates various cable sizes
• Strong waterproof capabilities protect against moisture ingress
• Wide operating temperature range supports diverse conditions
Applications
• Suitable for use with cables in the oil and gas industries
• Ideal for installations requiring explosion-proof specifications
• Used in automation and electronic systems for effective sealing
• Appropriate for environments exposing cables to high temperatures
• Designed for mechanical resistance in heavy-duty
What certifications confirm its suitability for hazardous environments?
The cable gland is certified with ATEX for explosive atmospheres, meeting strict safety standards for hazardous locations. It is also compliant with IECEx, ensuring it adheres to international safety guidelines.
How does this product ensure durability against environmental factors?
Constructed from a special polyamide material, it features cold impact resistance and a high protection rating of IP68, allowing it to withstand dust, moisture, and even submersion in water.
What is the temperature range this product can operate in?
It operates effectively in a temperature range from -20°C to +80°C, making it suitable for a variety of industrial applications.
How does the clamping range support installation flexibility?
With a variable clamping range from 4mm to 6mm, it securely accommodates different cable sizes, allowing for easy installation and enhancing versatility in various projects.
Related links
- Lapp SKINTOP KR-M Series Blue Polyamide ATEX Cable Gland 3.5 mm min. IP69 IP66
- Lapp SKINTOP KR-M Series Blue Polyamide ATEX Cable Gland 3.5 mm min. IP66 IP68
- Lapp SKINTOP KR-M Series Black Polyamide ATEX Cable Gland 12 mm min. IP68, IP66
- Lapp SKINTOP K-M Series Black Polyamide ATEX Cable Gland 19 mm min. IP68, IP66
- Lapp SKINTOP ST Series Black Polyamide Cable Gland 3.5 mm min. IP68, IP69
- Lapp SKINTOP ST Series Silver Grey Polyamide Cable Gland 3.5 mm min. IP68, IP69
- Lapp SKINTOP K-M Series Black Polyamide ATEX Cable Gland 12 mm min. IP66, IP68
- Lapp SKINTOP KR-M Series 50 ATEX Cable Gland M12
