Lapp SKINTOP KR-M Series Blue Polyamide ATEX Cable Gland, M12 Thread, 2 mm min., 4 mm max., IP69, IP68, IP66
- RS Stock No.:
- 285-6149
- Distrelec Article No.:
- 304-28-935
- Mfr. Part No.:
- 54115405
- Manufacturer:
- Lapp
Subtotal (1 pack of 50 units)*
€110.62
(exc. VAT)
€136.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €110.62 | €2.212 |
*price indicative
- RS Stock No.:
- 285-6149
- Distrelec Article No.:
- 304-28-935
- Mfr. Part No.:
- 54115405
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M12 | |
| Product Type | ATEX Cable Gland | |
| Maximum Cable Diameter | 4mm | |
| Minimum Cable Diameter | 2mm | |
| Material | Polyamide | |
| Colour | Blue | |
| Series | SKINTOP KR-M | |
| IP Rating | IP69, IP68, IP66 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX, IECEx IBE 13.0027x, IBExU 08 ATEX 1063x | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | EC Type Examination Certification: IBExU 08 ATEX 1063x, IECEx Certificate: IECEx IBE 13.0027x | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M12 | ||
Product Type ATEX Cable Gland | ||
Maximum Cable Diameter 4mm | ||
Minimum Cable Diameter 2mm | ||
Material Polyamide | ||
Colour Blue | ||
Series SKINTOP KR-M | ||
IP Rating IP69, IP68, IP66 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX, IECEx IBE 13.0027x, IBExU 08 ATEX 1063x | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals EC Type Examination Certification: IBExU 08 ATEX 1063x, IECEx Certificate: IECEx IBE 13.0027x | ||
- COO (Country of Origin):
- DE
LAPP 5411 Series Cable Gland, M12 Thread size, Blue - 54115405
This cable gland provides secure and reliable connections in various industries. Designed with a metric connection thread, it ensures efficient sealing for cables with smaller outer diameters. The body is constructed from polyamide and features a striking blue colour, making it not only functional but also visually distinct. Suitable for a temperature range of -20°C to +80°C, it meets stringent IP66 and IP68 ratings, making it excellent for hazardous environments.
Features & Benefits
• High degree of protection against dust and water ingress
• Cold impact resistance enhances durability in challenging settings
• Offers robust strain relief for secure cable management
• Varied clamping ranges accommodate different cable sizes
• Provides permanent vibration protection to maintain integrity
Applications
• Used for sealing cables in the oil and gas industry
• Ideal for hazardous areas requiring explosion-proof equipment
• Suitable for automation and electrical
• Effective in environments where moisture and dust resistance are critical
What is the maximum and minimum temperature this can withstand?
The cable gland operates effectively within a temperature range from -20°C up to +80°C, making it suitable for diverse environmental conditions.
How does the reducing seal insert improve functionality?
The reducing seal insert enables the gland to capably seal cables with smaller outer diameters, ensuring a tighter fit and enhanced protection against external elements.
What certifications ensure this product's reliability in hazardous environments?
It holds ATEX certification, making it suitable for use in potentially explosive atmospheres, alongside IECEx and various other regulatory approvals.
Can this be used in outdoor applications?
Yes, it is designed with an IP68 rating, allowing it to withstand submersion and moisture exposure, making it ideal for external installations.
Related links
- Lapp SKINTOP KR-M Series Blue Polyamide ATEX Cable Gland 3.5 mm min. IP69 IP66
- Lapp SKINTOP KR-M Series Blue Polyamide ATEX Cable Gland 3.5 mm min. IP66 IP68
- Lapp SKINTOP KR-M Series Black Polyamide ATEX Cable Gland 12 mm min. IP68, IP66
- Lapp SKINTOP KR-M Series 50 ATEX Cable Gland M12
- Lapp SKINTOP K-M Series Black Polyamide ATEX Cable Gland 12 mm min. IP66, IP68
- Lapp SKINTOP KR-M Series 50 ATEX Cable Gland M20
- Lapp SKINTOP BS-M Series Light Grey Polyamide Cable Gland 3.5 mm min. IP68, IP69
- Lapp SKINTOP K-M Series Blue Polyamide ATEX Cable Gland 4 mm min. IP68
