Lapp SKINDICHT ME Series Cable Gland, kit contents: 5 x Cable Gland, PG7
- RS Stock No.:
- 283-2209
- Mfr. Part No.:
- 52003990
- Manufacturer:
- Lapp
Subtotal (1 pack of 100 units)*
€166.32
(exc. VAT)
€204.57
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €166.32 | €1.663 |
*price indicative
- RS Stock No.:
- 283-2209
- Mfr. Part No.:
- 52003990
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 5 x Cable Gland | |
| Series | SKINDICHT ME | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, DIN ISO 16016 | |
| Thread Size | PG7 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 5 x Cable Gland | ||
Series SKINDICHT ME | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, DIN ISO 16016 | ||
Thread Size PG7 | ||
- COO (Country of Origin):
- DE
LAPP 5200 Series Cable Gland, PG7 Thread size, 10mm Minimum Cable Diameter - 52003990
This cable gland is designed for use in various electrical applications, ensuring a secure and effective seal for cables. The PG7 size accommodates cables with a maximum diameter of 17mm and a minimum of 10mm. Crafted from brass with a metal finish, it is suitable for high-temperature environments, operating effectively between -60°C and +200°C. This CE certified cable fitting meets essential safety standards, making it a reliable choice for professionals.
Features & Benefits
• Utilises brass material for durability and corrosion resistance
• Temperature resistant between -60°C and +200°C
• Designed for easy installation in tight spaces
• Compatible with PG7 to PG42 external thread options
• Nickel plating enhances protection against moisture and chemicals
Applications
• Ideal for securing cables in industrial machinery
• Used in automated systems requiring reliable electrical connections
• Suitable for environments that experience extreme temperatures
• Commonly employed in control panels and junction boxes
What is the significance of the brass material used in this product?
Brass offers superior corrosion resistance and durability, ensuring long-lasting reliability in various environmental conditions. Its properties make it suitable for applications exposed to moisture and chemicals, minimising the risk of failure.
How does the temperature resistance affect its use in specific environments?
The wide operating temperature range of -60°C to +200°C allows for safe usage in extreme conditions, making it suitable for both cold and hot environments without compromising performance.
Can this product be used with different cable sizes?
Yes, it accommodates cables with diameters between 10mm and 17mm, making it versatile for various applications within that range.
Related links
- Lapp SKINTOP ST Series Cable Gland PG7
- Lapp SKINTOP Series 100 Cable Gland PG7
- Lapp SKINTOP ST Series 100 Cable Gland PG7
- Lapp SKINDICHT SRE-M Series Cable Gland PG36
- Lapp SKINDICHT RWV Series Angled Cable Gland M12
- Lapp SKINDICHT SR-SV Series Cable Gland PG16
- Lapp SKINDICHT RWV Series Angled Cable Gland M20
- Lapp SKINDICHT SR Series Cable Gland PG13.5
