Lapp SKINDICHT RWV Series Angled Cable Gland, kit contents: 10 x Cable Gland, 10 x Locknut, M20
- RS Stock No.:
- 664-4479
- Mfr. Part No.:
- 52107820 & 52103020
- Manufacturer:
- Lapp
Get a bulk buy discount
Add 50 more to save €26.00
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€103.96
(exc. VAT)
€127.87
(inc. VAT)
In Stock
- 160 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 08 December 2026
- Plus 80 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | €10.396 | €103.96 | - |
| 50 - 90 | €9.876 | €98.76 | €26.00 |
| 100 + | €9.358 | €93.58 | €103.80 |
*price indicative
- RS Stock No.:
- 664-4479
- Mfr. Part No.:
- 52107820 & 52103020
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Angled Cable Gland | |
| Kit Contents | 10 x Cable Gland, 10 x Locknut | |
| Series | SKINDICHT RWV | |
| Hazardous Area Certification | No | |
| Standards/Approvals | acc. to EN 60423 | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Angled Cable Gland | ||
Kit Contents 10 x Cable Gland, 10 x Locknut | ||
Series SKINDICHT RWV | ||
Hazardous Area Certification No | ||
Standards/Approvals acc. to EN 60423 | ||
Thread Size M20 | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland, Angled Shape, 35.1mm Length - SKINDICHT Series - 52107820 & 52103020
Looking for a reliable way to protect your industrial system's cabling? This cable gland from LAPP secures connectors to your equipment and provides strain relief, preventing damage caused by twisting, impacts or rough handling. To minimise the risk of accidental disconnection, it comes with a locknut to screw it firmly in place. By supporting cable sizes between 4 and 13mm, the gland is widely compatible with commonly used wiring.
• Angled shape to support cabling running alongside a wall
• Screw connection for fast mounting without tools
• IP55 rating indicates resistance to dust and low-pressure water jets for use in demanding settings
• Supplied in packs of 10 for convenience
Applications
• Renewable energy installations
• Workshops and garages
• Material handling equipment
Is this cable gland resistant to corrosion?
Yes, the component's die-cast zinc body resists corrosion and salt water, so you can use it in harsh settings.
Lapp Skintop RWV-M Cable Gland with Locknut, IP55
From Lapp Group, the Skintop range of cable glands are ideal for protecting and managing your cable installation. With an excellent resistance to chemical contact and mechanical impact, this angled cable gland is ideal for when cables need to be run in parallel with a wall.
The Skintop RWV-M cable gland includes a lock nut which enables it to be secured in any position, and features a sealing ring for extra protection against the elements.
Constructed from diecast-zinc and nickel-plated brass, this high quality Lapp cable gland offers security and versatility in your wiring and cable management.
Features and Benefits
• Corrosion Resistant
• Sea Water Resistant
• Impact Resistant
• Temperature Resistant
• Sealed by Incised Sealing Ring
• Strain Relief
• Metric Thread Size
Applications
The versatility of this cable gland ensures it can be used in high demand industrial and electrical applications. It is commonly used in plant engineering, automation, machine manufacturing, and all applications where robust cable management is required.
Environment
With a sturdy construction and excellent sealing, this Skintop cable gland has a protection level of IP55. This makes it resistant to limited dust ingress, and protected from low pressure water jets. Combined with its resistance against corrosion and temperature, it is suitable for use in many outdoor and harsh environments.
Standards
EN 60423
Supplied with
Lock Nut
Related links
- Lapp SKINDICHT RWV Series Angled Cable Gland M12
- Lapp SKINDICHT RWV Series Angled Cable Gland M25
- Lapp SKINDICHT RWV Series 25 Angled Cable Gland M16
- Lapp SKINDICHT RWV Series 10 Angled Cable Gland M32
- Lapp SKINDICHT RWV Series Silver Zinc Alloy Cable Gland IP55
- Lapp SKINDICHT KW Series 100 Angled Cable Gland M20
- Lapp SKINDICHT KW Series 25 Angled Cable Gland M25
- Lapp SKINDICHT KW Series 10 Angled Cable Gland M32
