Icotek KVT Series Grey Polycarbonate Cable Gland, M63 Thread, IP54
- RS Stock No.:
- 283-7614
- Distrelec Article No.:
- 300-50-084
- Mfr. Part No.:
- KVT 63/4
- Manufacturer:
- Icotek
Subtotal (1 unit)*
€39.96
(exc. VAT)
€49.15
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.96 |
*price indicative
- RS Stock No.:
- 283-7614
- Distrelec Article No.:
- 300-50-084
- Mfr. Part No.:
- KVT 63/4
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Thread Size | M63 | |
| Product Type | Cable Gland | |
| Material | Polycarbonate | |
| Colour | Grey | |
| Series | KVT | |
| IP Rating | IP54 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Thread Size M63 | ||
Product Type Cable Gland | ||
Material Polycarbonate | ||
Colour Grey | ||
Series KVT | ||
IP Rating IP54 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The cable gland is a high-quality solution for user's cable management needs. With a flame class of UL94-V0, self-extinguishing properties, and a protection class of IP54, this cable gland ensures safety and reliability in user's installations.
Made from polycarbonate material for durability and longevity
Suitable for standard or metric cut-outs, providing versatility in installations
Includes polyamide locknuts in the shipment, ensuring easy setup
Halogen-free and silicone-free properties make it environmentally friendly
Temperature range from -30°C to +100°C (static), suitable for various environments
Related links
- Icotek KVT Series Grey Polycarbonate Cable Gland IP54
- Icotek KVT Series Grey Polyamide Cable Gland IP54
- Icotek KEL Series Grey Polycarbonate Cable Gland Kit 17 mm max., IP54
- Icotek QVT Series Grey Polycarbonate Cable Gland IP54
- Icotek QVT Series Grey Polycarbonate Cable Gland IP54
- Icotek QVT Series Grey Polycarbonate Cable Gland IP54
- Icotek QVT Series Grey Polycarbonate Cable Gland IP54
- HellermannTyton FG Series Grey Polypropylene Cable Gland 45.9 mm max., IP54
