Icotek KVT Series Grey Polyamide Cable Gland, M25 Thread, IP54
- RS Stock No.:
- 283-7612
- Distrelec Article No.:
- 155-19-611
- Mfr. Part No.:
- KVT 25
- Manufacturer:
- Icotek
Subtotal (1 unit)*
€27.92
(exc. VAT)
€34.34
(inc. VAT)
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.92 |
*price indicative
- RS Stock No.:
- 283-7612
- Distrelec Article No.:
- 155-19-611
- Mfr. Part No.:
- KVT 25
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | KVT | |
| IP Rating | IP54 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Material Polyamide | ||
Colour Grey | ||
Series KVT | ||
IP Rating IP54 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The circular split frame is designed for quick and easy installation and sealing of cables with connectors or complete cable harnesses. It includes polyamide locknuts and a sealing ring for added convenience and efficiency.
Includes polyamide locknuts and sealing ring for complete installation
Ideal for routing D-Sub, DVI or PROFIBUS connectors
Related links
- Icotek KVT Series Grey Polycarbonate Cable Gland IP54
- Icotek KVT Series Grey Polycarbonate Cable Gland IP54
- Icotek QVT Series Grey Polycarbonate Cable Gland IP54
- Icotek Grey Polyamide Cable Gland Locknut, M25 x 1.5 Thread
- Icotek Black Polyamide Cable Gland Locknut, M25 Thread
- Lapp 5332 Series Black Nitrile Rubber Cable Gland IP54
- HENSEL ADG Series Grey Polyamide Cable Gland IP66
- HENSEL KBM Series Grey Polyamide Cable Gland 9 mm min., 17 mm max.
