Lapp 5200 Series Black CR Cable Gland, PG13.5 Thread, 13mm min., 18.8mm max.
- RS Stock No.:
- 285-6075
- Distrelec Article No.:
- 302-36-897
- Mfr. Part No.:
- 52002030
- Manufacturer:
- Lapp
Subtotal (1 pack of 100 units)*
€211.20
(exc. VAT)
€259.78
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 01 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €211.20 | €2.112 |
*price indicative
- RS Stock No.:
- 285-6075
- Distrelec Article No.:
- 302-36-897
- Mfr. Part No.:
- 52002030
- Manufacturer:
- Lapp
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lapp | |
Thread Size | PG13.5 | |
Maximum Cable Diameter | 18.8mm | |
Minimum Cable Diameter | 13mm | |
Material | CR | |
Colour | Black | |
Series | 5200 | |
Select all | ||
---|---|---|
Brand Lapp | ||
Thread Size PG13.5 | ||
Maximum Cable Diameter 18.8mm | ||
Minimum Cable Diameter 13mm | ||
Material CR | ||
Colour Black | ||
Series 5200 | ||
Related links
- Lapp 5200 Series Black CR Cable Gland 11mm min., 18.8mm max.
- Lapp 5200 Series Black CR Cable Gland 9mm min., 17mm max.
- Lapp 5200 Series Metal Brass Cable Gland 9mm min. IP65
- Lapp 5200 Series Metal Brass Cable Gland IP65
- Lapp 5200 Series Metal Brass Cable Gland 7mm min. IP20
- Lapp 5200 Series Metal Brass Cable Gland, PG7 Thread
- Lapp 5200 Series Metal Brass Cable Gland IP65
- Lapp 5411 Series Black CR Cable Gland IP68