Lapp SKINTOP DV-M Series Black Chloroprene Rubber Cable Gland, M25 Thread, 7 mm min., 9 mm max., IP66, IP68
- RS Stock No.:
- 285-6138
- Distrelec Article No.:
- 304-41-718
- Mfr. Part No.:
- 54113030
- Manufacturer:
- Lapp
Subtotal (1 pack of 250 units)*
€71.71
(exc. VAT)
€88.20
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €71.71 | €0.287 |
*price indicative
- RS Stock No.:
- 285-6138
- Distrelec Article No.:
- 304-41-718
- Mfr. Part No.:
- 54113030
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 9mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Chloroprene Rubber | |
| Colour | Black | |
| Series | SKINTOP DV-M | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 9mm | ||
Minimum Cable Diameter 7mm | ||
Material Chloroprene Rubber | ||
Colour Black | ||
Series SKINTOP DV-M | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- DE
LAPP 5411 Series Cable Gland, M25 Thread size, Black Colour - 54113030
This cable gland is designed for secure and moisture-resistant cable entry in a variety of electrical applications. With an M25 thread size and made from CR material, it effectively safeguards connections from water ingress. The unit boasts an impressive IP68 rating, making it ideal for harsh environments. It operates efficiently across a temperature range of -30 to +100°C.
Features & Benefits
• Constructed from CR material for enhanced durability
• Superior IP68 rating for waterproof performance
• Black finish provides a professional appearance
• Suitable for various industrial usage
Applications
• Used with machinery requiring secure cable connections
• Applicable in outdoor electrical installations
• Ideal for environments exposed to moisture
• Utilised in automation and electronics sectors
• Supportive of robust cable management solutions
What makes this product suitable for outdoor use?
The high IP68 rating ensures that it effectively prevents moisture ingress, making it highly reliable for outdoor applications where exposure to water is common.
How does the temperature range influence its application versatility?
Operating safely between -30°C to +100°C allows it to be used in a wide range of environments, from cold storage facilities to high-temperature machinery settings, without compromising performance.
Can this cable gland be used with various cable sizes?
While designed specifically for M25 connections, it is part of a range that includes sizes from M12 to M63, allowing flexibility in cabling solutions when paired with other devices.
Related links
- Lapp SKINTOP DV-M Series Black Chloroprene Rubber Cable Gland 7 mm min. IP66, IP68
- Lapp SKINTOP DV-M Series Black Chloroprene Rubber Cable Gland 7 mm min. IP68, IP66
- Lapp SKINTOP DV-M Series Black Chloroprene Rubber Cable Gland 11 mm min. IP68, IP66
- Lapp SKINTOP DV-M Series Black Chloroprene Rubber Cable Gland 3 mm min. IP68, IP66
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 2 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 2 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 8 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 5 mm min. IP68, IP69
