Lapp SKINDICHT SNR Series Black Chloroprene Rubber Cable Gland, PG11 Thread, 9 mm min., 17 mm max.

Subtotal (1 pack of 100 units)*

€157.79

(exc. VAT)

€194.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€157.79€1.578

*price indicative

RS Stock No.:
285-6073
Distrelec Article No.:
302-38-036
Mfr. Part No.:
52002000
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Thread Size

PG11

Product Type

Cable Gland

Maximum Cable Diameter

17mm

Minimum Cable Diameter

9mm

Material

Chloroprene Rubber

Colour

Black

Series

SKINDICHT SNR

Hazardous Area Certification

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN 53482, DIN ISO 16016

COO (Country of Origin):
DE

LAPP 5200 Series Cable Gland, PG13.5 Thread size, Maximum Cable Diameter 17mm - 52002000


This cable gland is specifically designed to provide a robust and secure method for cable entry in various applications. Featuring a PG13.5 thread size, it accommodates cable diameters ranging from 9mm to 17mm. Crafted from CR material, the black cable gland ensures excellent resistance to environmental factors, making it suitable for use in diverse industrial settings. Additionally, it operates effectively within a temperature range of -20°C to +80°C, ensuring durability in demanding conditions.

Features & Benefits


• High-temperature resistance up to +80°C for enhanced performance

• Minimum temperature tolerance of -20°C for cold environments

• Offers effective sealing for reliable waterproof protection

• Compact design facilitating easy installation in tight spaces

Applications


• Used with industrial equipment for secure cable routing

• Ideal for electrical installations requiring robust entry systems

• Utilised in automation technology for optimal electrical protection

• Suitable for mechanical where cable durability is essential

What advantages does the material offer for outdoor applications?


The CR material provides exceptional resistance to atmospheric corrosion and ageing, making it reliable for outdoor use where exposure to harsh weather conditions is common. Its flame-retardant properties further enhance safety in environments with potential fire hazards.

Can this cable gland accommodate various cable types?


Yes, it is designed to fit cables within a diameter range of 9mm to 17mm, making it adaptable for multiple cable types. This versatility allows for use in various electrical and automation applications.

How does the design contribute to effective waterproofing?


The sleek design of the cable gland, combined with its material properties, creates a tight seal, effectively preventing moisture ingress, which is crucial in maintaining the integrity of electrical systems in wet environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy