Lapp SKINTOP K-M Series Black Polyamide ATEX Cable Gland, M32 Thread, 12 mm min., 21 mm max., IP68, IP66
- RS Stock No.:
- 285-6146
- Distrelec Article No.:
- 304-34-494
- Mfr. Part No.:
- 54115240
- Manufacturer:
- Lapp
Subtotal (1 pack of 25 units)*
€353.47
(exc. VAT)
€434.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €353.47 | €14.139 |
*price indicative
- RS Stock No.:
- 285-6146
- Distrelec Article No.:
- 304-34-494
- Mfr. Part No.:
- 54115240
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M32 | |
| Product Type | ATEX Cable Gland | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 12mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | SKINTOP K-M | |
| IP Rating | IP68, IP66 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX, IECEx IBE 13.0027x, IBExU 08 ATEX 1063x | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | EC Type Examination Certification: IBExU 08 ATEX 1063x, IECEx Certificate: IECEx IBE 13.0027x | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M32 | ||
Product Type ATEX Cable Gland | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 12mm | ||
Material Polyamide | ||
Colour Black | ||
Series SKINTOP K-M | ||
IP Rating IP68, IP66 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX, IECEx IBE 13.0027x, IBExU 08 ATEX 1063x | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals EC Type Examination Certification: IBExU 08 ATEX 1063x, IECEx Certificate: IECEx IBE 13.0027x | ||
- COO (Country of Origin):
- DE
LAPP 5411 Series Cable Gland, M32 Thread size, Polyamide Material - 54115240
This cable gland is designed for use in electrical applications, specifically where equipment might be exposed to harsh environmental conditions or potential explosion risks. Made from durable polyamide, it features an M32 thread size and has an operational temperature range of -20°C to +80°C. This gland meets stringent IP66 and IP68 ratings, ensuring it remains waterproof and dust-tight, making it highly reliable in industrial settings.
Features & Benefits
• Constructed from high-quality polyamide for durability
• Operating temperature range ensures versatility in usage
• Black colour offers UV resistance for longevity
• Designed for use in explosion-risk environments
Applications
• Suitable for electrical equipment in hazardous locations
• Used with automation and control systems
• Ideal for installation in areas exposed to weather elements
• Effective in mechanical and electronics industries
How does the material used enhance performance in challenging environments?
The polyamide construction provides excellent resistance to corrosion and extreme temperatures, ensuring reliable performance in various conditions.
What protective ratings does this product achieve?
It achieves both IP66 and IP68 ratings, guaranteeing protection against impurities and water submersion, making it suitable for demanding applications.
How can this component be utilised in explosion-risk zones?
Designed specifically for areas requiring class e safety standards, it safeguards against potential explosive environments when installed correctly.
What temperature extremes can this cable gland withstand?
It can operate effectively within a temperature range from -20°C up to +80°C, making it versatile for diverse applications across different environments.
Related links
- Lapp SKINTOP K-M Series Blue Polyamide ATEX Cable Gland 4 mm min. IP68
- Lapp SKINTOP K-M Series Black Polyamide ATEX Cable Gland 2 mm min. IP68, IP66
- Lapp SKINTOP K-M Series Black Polyamide ATEX Cable Gland 6 mm min. IP68, IP66
- Lapp SKINTOP K-M Series Black Polyamide ATEX Cable Gland 19 mm min. IP68, IP66
- Lapp SKINTOP K-M Series Black Polyamide ATEX Cable Gland 16 mm min. IP66, IP68
- Lapp SKINTOP K-M Series Black Polyamide ATEX Cable Gland 12 mm min. IP66, IP68
- Lapp SKINTOP KR-M Series Black Polyamide ATEX Cable Gland 12 mm min. IP68, IP66
- Lapp SKINTOP KR-M Series Blue Polyamide ATEX Cable Gland 3.5 mm min. IP69 IP66
