Lapp SKINTOP K-M Series Blue Polyamide ATEX Cable Gland, M32 Thread, 12 mm min., 21 mm max., IP68

Subtotal (1 pack of 25 units)*

€367.04

(exc. VAT)

€451.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€367.04€14.682

*price indicative

RS Stock No.:
285-6152
Distrelec Article No.:
304-34-495
Mfr. Part No.:
54115440
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Thread Size

M32

Product Type

ATEX Cable Gland

Maximum Cable Diameter

21mm

Minimum Cable Diameter

12mm

Material

Polyamide

Colour

Blue

Series

SKINTOP K-M

IP Rating

IP68

Locknut Included

No

Hazardous Area Certification

ATEX, IECEx IBE 13.0027x, IBExU 08 ATEX 1063x

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Standards/Approvals

EC Type Examination Certification: IBExU 08 ATEX 1063x, IECEx Certificate: IECEx IBE 13.0027x

COO (Country of Origin):
DE

LAPP 5411 Series Cable Gland, M32 Thread size, Polyamide Material - 54115440


This cable gland is designed for use in hazardous environments where explosion risks are present. Constructed from durable polyamide, this industrial cable gland features an M32 thread size and is available in an eye-catching blue colour. With an operating temperature range from -20°C to +80°C, it maintains performance across a wide spectrum of conditions, meeting crucial safety standards including CE certification.

Features & Benefits


• High-temperature tolerance suitable for various usage

• Made from robust polyamide for durability in demanding environments

• Multi-start trapezoidal thread ensures secure connections

• Contains essential components including sealing rings and O-rings

Applications


• Used in electrical installations within hazardous areas

• Suitable for automation systems requiring high-performance seals

• Utilised in mechanical where safety is paramount

• Ideal for connecting cables to equipment in industrial settings

• Designed for with potential exposure to aggressive agents

What certifications should I look for to ensure safety in hazardous environments?


Look for certifications such as ATEX, which indicates compliance with safety standards for equipment used in explosive atmospheres, as well as CE certification confirming adherence to relevant European safety regulations.

How does the high IP rating impact the use of this product?


The high IP66 and IP68 ratings ensure that it is protected from dust ingress and can withstand temporary immersion in water, making it suitable for harsh environments and applications where exposure to moisture is likely.

What are the benefits of using a polyamide cable gland?


Polyamide offers excellent mechanical strength and resilience against chemicals, making it ideal for applications where durability and reliability in challenging conditions are essential.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy