Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland, M32 Thread, 6 mm min., 13 mm max., IP68, IP69
- RS Stock No.:
- 285-6127
- Distrelec Article No.:
- 300-20-088
- Mfr. Part No.:
- 53332270
- Manufacturer:
- Lapp
Subtotal (1 pack of 50 units)*
€44.08
(exc. VAT)
€54.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €44.08 | €0.882 |
*price indicative
- RS Stock No.:
- 285-6127
- Distrelec Article No.:
- 300-20-088
- Mfr. Part No.:
- 53332270
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Series | SKINTOP DIX-M | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 6mm | ||
Material Nitrile Rubber | ||
Colour Black | ||
Series SKINTOP DIX-M | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
LAPP 5333 Series Cable Gland, M32 Thread size, IP54 Protection Rating - 53332270
This cable gland is designed for effective sealing in various electrical and mechanical applications. Made from durable Acrylonitrile Butadiene Styrene, it offers resilience in challenging environments, accommodating a thread size of M32. With an operating temperature range from -40°C to +100°C, this product ensures reliability and resistance to external factors.
Features & Benefits
• High-temperature resistance for diverse operational environments
• Black colour blends seamlessly with industrial equipment
• Durable material ensures longevity and performance
• Accommodates multiple leads through a single gland
Applications
• Used for securing cable entries in industrial machinery
• Suitable for automation and control systems
• Effective in electrical enclosures and junction boxes
• Ideal for outdoor installations facing harsh weather conditions
• Utilised in telecommunications and electrical projects
What materials are used in the construction of this product?
It is constructed from Acrylonitrile Butadiene Styrene, providing exceptional durability and resistance to various environmental factors.
How does the IP54 rating benefit installation environments?
The IP54 rating ensures protection against limited dust ingress and water splashes, making it ideal for industrial use where exposure to elements is a concern.
What temperature range can this product effectively handle?
It can function within a wide temperature range, from -40°C to +100°C, catering to a variety of demanding applications.
Can this product accommodate multiple cables simultaneously?
Yes, it is designed to allow multiple leads to pass through at once, thus enhancing efficiency in installations.
Related links
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 7 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 34 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 44 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 7 mm min. IP69, IP68
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 6 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 6 mm min. IP68, IP66
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 2 mm min. IP66, IP68
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 5 mm min. IP68, IP69
