Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland, M32 Thread, 2 mm min., 5 mm max., IP66, IP68
- RS Stock No.:
- 285-6132
- Distrelec Article No.:
- 304-34-488
- Mfr. Part No.:
- 53332850
- Manufacturer:
- Lapp
Subtotal (1 pack of 50 units)*
€102.69
(exc. VAT)
€126.31
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €102.69 | €2.054 |
*price indicative
- RS Stock No.:
- 285-6132
- Distrelec Article No.:
- 304-34-488
- Mfr. Part No.:
- 53332850
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 2mm | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Series | SKINTOP DIX-M | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 2mm | ||
Material Nitrile Rubber | ||
Colour Black | ||
Series SKINTOP DIX-M | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
LAPP 5333 Series Cable Gland, M32 Thread size, Black Colour - 53332850
This cable gland is designed to ensure a reliable seal for electrical cables. Made from acrylonitrile butadiene styrene, it combines durability and flexibility, making it suitable for various applications in the automation, electronics, and electrical industries. It features a thread size of M32 and operates efficiently within a temperature range of -40°C to +100°C, ensuring consistent performance even in challenging environments.
Features & Benefits
• Constructed from acrylonitrile butadiene styrene for robust durability
• Ideal for heavy-duty applications requiring a strong seal
• CE certified for compliance with relevant safety standards
• Black finish offers aesthetic appeal for industrial settings
Applications
• Used in industrial machinery for cable protection
• Ideal for automation systems requiring high durability
• Suitable for outdoor installations needing weatherproof capabilities
• Utilised in electrical enclosures for secure wiring
What temperatures can be experienced during its operation?
This component can function optimally between -40°C to +100°C, making it suitable for various environments, from extreme cold to high heat.
How does the material contribute to its performance?
The acrylonitrile butadiene styrene material offers excellent resistance to impact and environmental factors, ensuring longevity and reliability in various applications.
Can it be used in harsh weather conditions?
Yes, it has an IP54 rating, providing effective protection against dust and water splashes, making it appropriate for use outdoors or in damp environments.
Related links
- Lapp 5333 Series Black Nitrile Rubber Cable Gland IP54
- Lapp 5331 Series Black Nitrile Rubber Cable Gland IP54
- Lapp 5332 Series Black Nitrile Rubber Cable Gland IP54
- Lapp 5332 Series Black Nitrile Rubber Cable Gland IP54
- Lapp 5334 Series Black Nitrile Rubber Cable Gland IP54
- Icotek KVT Series Grey Polycarbonate Cable Gland IP54
- Icotek QVT Series Grey Polycarbonate Cable Gland IP54
- Lapp 5411 Series Black Chloroprene Rubber Cable Gland 0.2 mm min. IP68
