Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland, M32 Thread, 44 mm min., 55 mm max., IP68, IP69
- RS Stock No.:
- 285-6131
- Distrelec Article No.:
- 304-28-932
- Mfr. Part No.:
- 53332650
- Manufacturer:
- Lapp
Subtotal (1 pack of 50 units)*
€46.66
(exc. VAT)
€57.39
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €46.66 | €0.933 |
*price indicative
- RS Stock No.:
- 285-6131
- Distrelec Article No.:
- 304-28-932
- Mfr. Part No.:
- 53332650
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 55mm | |
| Minimum Cable Diameter | 44mm | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Series | SKINTOP DIX-M | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 55mm | ||
Minimum Cable Diameter 44mm | ||
Material Nitrile Rubber | ||
Colour Black | ||
Series SKINTOP DIX-M | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
LAPP 5333 Series Cable Gland, M32 Thread size, IP54 Rating - 53332650
This cable gland is designed to securely seal and protect various types of electrical cables. Made from durable acrylonitrile butadiene styrene (ABS), this black cable gland features a thread size of M32, ensuring compatibility with a wide range of applications. It operates effectively across a temperature range of -40°C to +100°C, making it suitable for both indoor and outdoor use and adhering to IP54 ratings for dust and water resistance.
Features & Benefits
• IP54 rating provides reliable protection against dust and water
• Durable ABS material enhances longevity in harsh environments
• Supports maximum operating temperatures of +100°C
• Suitable for temperatures as low as -40°C
• Designed for multiple cable usage in industrial settings
Applications
• Used for sealing and protecting electrical cables in automation
• Ideal for in mechanical and electrical industries
• Suitable for installation in outdoor environments requiring weatherproofing
• Can be used in sectors needing high-temperature solutions
What are the installation requirements for this cable gland?
Installation requires a compatible threaded hole of M32 size, ensuring a secure fit when attached to enclosures. It is essential to tighten adequately to maintain the IP54 rating and prevent ingress of dust and moisture.
How does the material choice benefit its performance?
The use of acrylonitrile butadiene styrene contributes to both flexibility and strength, making the cable gland resilient against impacts while being resistant to various chemicals and weather conditions.
Can it be used with multiple cables simultaneously?
Yes, the cable gland can accommodate various cable sizes and configurations, allowing for efficient passage through the gland, which helps streamline installations in complex electrical setups.
Related links
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 6 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 7 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 34 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 7 mm min. IP69, IP68
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 2 mm min. IP66, IP68
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 5 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 3.5 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 3.5 mm min. IP68, IP69
