Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland, M32 Thread, 7 mm min., 15 mm max., IP68, IP69
- RS Stock No.:
- 285-6128
- Distrelec Article No.:
- 304-34-485
- Mfr. Part No.:
- 53332370
- Manufacturer:
- Lapp
Subtotal (1 pack of 50 units)*
€45.26
(exc. VAT)
€55.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €45.26 | €0.905 |
*price indicative
- RS Stock No.:
- 285-6128
- Distrelec Article No.:
- 304-34-485
- Mfr. Part No.:
- 53332370
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 15mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Series | SKINTOP DIX-M | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 15mm | ||
Minimum Cable Diameter 7mm | ||
Material Nitrile Rubber | ||
Colour Black | ||
Series SKINTOP DIX-M | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
LAPP 5333 Series Cable Gland, M32 Thread size, Black - 53332370
This cable gland is an M32 component designed for reliable sealing and protection in various electrical applications. Constructed from durable acrylonitrile butadiene styrene, it ensures resistance to environmental challenges while maintaining functionality. This black cable gland operates effectively within a temperature range of -40 to +100°C, making it suitable for diverse industrial settings.
Features & Benefits
• IP54 rating offers protection against dust and water ingress
• Designed for efficient installation in electrical systems
• CE certified, ensuring compliance with safety standards
• Versatile for both indoor and outdoor use
Applications
• Used with automation systems requiring robust seals
• Ideal for electrical installations in harsh environments
• Utilised in mechanical assembly and electrical cabinets
• Appropriate for waterproof connections in various devices
What is the maximum temperature tolerance of this component?
It can withstand maximum operating temperatures of up to +100°C, ensuring functionality in various operational conditions.
What does the IP54 rating signify for this product?
The IP54 rating indicates that it is protected against limited dust ingress and water splashes, making it suitable for indoor and outdoor use.
How does the material of this gland contribute to its performance?
The acrylonitrile butadiene styrene material provides excellent resistance to chemicals and environmental factors, ensuring long-lasting reliability.
Related links
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 6 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 34 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 44 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 7 mm min. IP69, IP68
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 2 mm min. IP66, IP68
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 5 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 3.5 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 3.5 mm min. IP68, IP69
