Lapp SKINTOP K-M Series Black Polyamide ATEX Cable Gland, M20 Thread, 7 mm min., 13 mm max., IP66, IP68
- RS Stock No.:
- 285-6144
- Distrelec Article No.:
- 304-41-720
- Mfr. Part No.:
- 54115220
- Manufacturer:
- Lapp
Subtotal (1 pack of 50 units)*
€123.50
(exc. VAT)
€151.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €123.50 | €2.47 |
*price indicative
- RS Stock No.:
- 285-6144
- Distrelec Article No.:
- 304-41-720
- Mfr. Part No.:
- 54115220
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | ATEX Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | SKINTOP K-M | |
| IP Rating | IP66, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX, IECEx IBE 13.0027x, IBExU 08 ATEX 1063x | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EC Type Examination Certification: IBExU 08 ATEX 1063x, IECEx Certificate: IECEx IBE 13.0027x | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type ATEX Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 7mm | ||
Material Polyamide | ||
Colour Black | ||
Series SKINTOP K-M | ||
IP Rating IP66, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX, IECEx IBE 13.0027x, IBExU 08 ATEX 1063x | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EC Type Examination Certification: IBExU 08 ATEX 1063x, IECEx Certificate: IECEx IBE 13.0027x | ||
- COO (Country of Origin):
- DE
LAPP 5411 Series Cable Gland, M20 Thread size, Polyamide Material - 54115220
This cable gland is designed for securing cable entries, ensuring protection in various electrical applications. Constructed from durable polyamide, this black cable gland offers robust resistance against environmental factors. It operates within a temperature range of -20°C to +80°C, making it versatile for diverse conditions.
Features & Benefits
• Polyamide construction enhances durability and chemical resistance
• Suitable for explosive environments with class e security
• High temperature tolerance ensures performance under extreme conditions
• Multi-start trapezoidal thread design facilitates easy installation
Applications
• Used for electrical installations in hazardous locations
• Ideal for automation and control systems requiring secure junctions
• Suitable for outdoor exposed to harsh weather
• Utilised in mechanical assemblies where cable protection is essential
What are the sealing properties of this cable gland?
It features IP66 and IP68 ratings, guaranteeing protection against water and dust ingress. These certifications ensure reliable sealing even in harsh environments.
Can this cable gland be used in high-temperature applications?
Yes, the cable gland can withstand temperatures ranging from -20°C to +80°C, making it suitable for high-temperature environments.
What materials are used in the cable gland's construction?
It is primarily made of polyamide, complemented by CR sealing rings and NBR O-rings to ensure flexibility and resistance against various aggressive agents.
Related links
- Lapp SKINTOP K-M Series Black Polyamide ATEX Cable Gland 12 mm min. IP66, IP68
- Lapp SKINTOP K-M Series Black Polyamide ATEX Cable Gland 4 mm min. IP68, IP66
- Lapp SKINTOP K-M Series Black Polyamide ATEX Cable Gland 2 mm min. IP68, IP66
- Lapp SKINTOP K-M Series Black Polyamide ATEX Cable Gland 6 mm min. IP68, IP66
- Lapp SKINTOP K-M Series Black Polyamide ATEX Cable Gland 19 mm min. IP68, IP66
- Lapp SKINTOP K-M Series Blue Polyamide ATEX Cable Gland 4 mm min. IP68
- Lapp SKINTOP K-M Series ATEX Cable Gland M20
- Lapp SKINTOP KR-M Series Blue Polyamide ATEX Cable Gland 3.5 mm min. IP66 IP68
