Lapp SKINTOP K-M Series Black Polyamide ATEX Cable Gland, M40 Thread, 19 mm min., 28 mm max., IP68, IP66
- RS Stock No.:
- 285-6147
- Distrelec Article No.:
- 304-34-496
- Mfr. Part No.:
- 54115250
- Manufacturer:
- Lapp
Subtotal (1 pack of 10 units)*
€176.38
(exc. VAT)
€216.95
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €176.38 | €17.638 |
*price indicative
- RS Stock No.:
- 285-6147
- Distrelec Article No.:
- 304-34-496
- Mfr. Part No.:
- 54115250
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | ATEX Cable Gland | |
| Thread Size | M40 | |
| Maximum Cable Diameter | 28mm | |
| Minimum Cable Diameter | 19mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | SKINTOP K-M | |
| IP Rating | IP68, IP66 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX, IECEx IBE 13.0027x, IBExU 08 ATEX 1063x | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EC Type Examination Certification: IBExU 08 ATEX 1063x, IECEx Certificate: IECEx IBE 13.0027x | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type ATEX Cable Gland | ||
Thread Size M40 | ||
Maximum Cable Diameter 28mm | ||
Minimum Cable Diameter 19mm | ||
Material Polyamide | ||
Colour Black | ||
Series SKINTOP K-M | ||
IP Rating IP68, IP66 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX, IECEx IBE 13.0027x, IBExU 08 ATEX 1063x | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EC Type Examination Certification: IBExU 08 ATEX 1063x, IECEx Certificate: IECEx IBE 13.0027x | ||
- COO (Country of Origin):
- CH
LAPP 5411 Series Cable Gland, M40 Thread size, IP66 and IP68 Protection - 54115250
This cable gland is engineered from high-quality polyamide, ideal for securing cables in various applications, particularly in explosive environments. Designed specifically for thread size M40, it provides robust protection against water ingress and dust with its impressive IP66 and IP68 ratings. This ensures reliable performance across a wide temperature range, suitable for both indoor and outdoor installations.
Features & Benefits
• Made from durable polyamide for long-lasting use
• IP66 and IP68 ratings for superior water and dust protection
• Multi-start trapezoidal thread design for easy installation
• Available in black, UV resistant for enhanced durability
Applications
• Ideal for use in industrial environments with explosive risks
• Suitable for electrical equipment in automation and mechanical settings
• Utilised in outdoor requiring waterproof protection
• Effective for securing cables in harsh temperature conditions
What material is used for the body and components?
The body and cap nut are constructed from robust polyamide, ensuring durability in demanding conditions. The sealing ring is made from CR, while the O-ring is constructed from NBR, allowing for excellent sealing capabilities.
How does the temperature range affect usage?
With an operational range from -20°C to +80°C, it remains functional in extreme temperatures, making it a suitable choice for diverse environments, including both hot and cold settings.
What types of electrical installations is it recommended for?
It is particularly recommended for installations in hazardous areas involving explosive gases or dust, complying with a variety of safety standards ensuring reliable operation in sensitive environments.
Related links
- Lapp SKINTOP K-M Series Black Polyamide ATEX Cable Gland 4 mm min. IP68, IP66
- Lapp SKINTOP K-M Series Black Polyamide ATEX Cable Gland 19 mm min. IP68, IP66
- Lapp SKINTOP K-M Series Black Polyamide ATEX Cable Gland 2 mm min. IP68, IP66
- Lapp SKINTOP KR-M Series Black Polyamide ATEX Cable Gland 12 mm min. IP68, IP66
- Lapp SKINTOP K-M Series Blue Polyamide ATEX Cable Gland 4 mm min. IP68
- Lapp SKINTOP K-M Series Black Polyamide ATEX Cable Gland 16 mm min. IP66, IP68
- Lapp SKINTOP K-M Series Black Polyamide ATEX Cable Gland 12 mm min. IP66, IP68
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 6 mm min. IP68, IP66
