Jacobs Perfect Series Silver Nickel Plated Brass Cable Gland, M20 Thread, 5 mm min., 13 mm max., IP69K
- RS Stock No.:
- 288-4215
- Distrelec Article No.:
- 155-18-837
- Mfr. Part No.:
- 50.620M-R
- Manufacturer:
- Jacobs
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€9.01
(exc. VAT)
€11.08
(inc. VAT)
- RS Stock No.:
- 288-4215
- Distrelec Article No.:
- 155-18-837
- Mfr. Part No.:
- 50.620M-R
- Manufacturer:
- Jacobs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | Perfect | |
| IP Rating | IP69K | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 5mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series Perfect | ||
IP Rating IP69K | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The cable gland provides threaded cable connections with exceptional strain relief and features a neoprene gasket. It boasts a large clamping range and includes a two-piece reducer sealing insert, ideal for cables with small diameters. This design ensures versatile and secure sealing for various cable sizes, making it suitable for diverse applications.
Fully insulated
RoHS compliant
Related links
- Jacobs Perfect EMC Series Nickel Plated Brass Cable Gland 9 mm min. IP68, IP69K
- Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland 27mm min. IP69K
- Jacobs Perfect Series Silver Nickel Plated Brass Cable Gland 2 mm min. IP69K
- Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland 24mm min. IP69K
- Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland 16mm min. IP68
- Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland 19 mm min., 27 mm
- Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland 3 mm min., 6 mm
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68, IP66

