Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland, M63 Thread, 27mm min., 48mm max., IP69K
- RS Stock No.:
- 288-4243
- Distrelec Article No.:
- 155-18-842
- Mfr. Part No.:
- 50.663M-R
- Manufacturer:
- Jacobs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4243
- Distrelec Article No.:
- 155-18-842
- Mfr. Part No.:
- 50.663M-R
- Manufacturer:
- Jacobs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Thread Size | M63 | |
| Maximum Cable Diameter | 48mm | |
| Minimum Cable Diameter | 27mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | PERFECT | |
| IP Rating | IP69K | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Thread Size M63 | ||
Maximum Cable Diameter 48mm | ||
Minimum Cable Diameter 27mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series PERFECT | ||
IP Rating IP69K | ||
- COO (Country of Origin):
- DE
The cable gland provides threaded cable connections with exceptional strain relief and features a neoprene gasket. It boasts a large clamping range and includes a two-piece reducer sealing insert, ideal for cables with small diameters. This design ensures versatile and secure sealing for various cable sizes, making it suitable for diverse applications.
Fully insulated
RoHS compliant
RoHS compliant
Related links
- Jacobs Perfect Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP69K
- Jacobs Perfect Series Silver Nickel Plated Brass Cable Gland 2 mm min. IP69K
- Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland 16mm min. IP68
- Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland 24mm min. IP69K
- Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland 3 mm min., 6 mm
- Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland 19 mm min., 27 mm
- Jacobs Perfect Series Nickel Plated Brass Cable Gland 11 mm min. IP68, IP69K
- HENSEL ASS Series Black Polyamide Cable Gland 20 mm min. IP69K IP67, IP66