Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland, M50 Thread, 24mm min., 35mm max., IP69K
- RS Stock No.:
- 288-4240
- Distrelec Article No.:
- 155-18-793
- Mfr. Part No.:
- 50.650M
- Manufacturer:
- Jacobs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4240
- Distrelec Article No.:
- 155-18-793
- Mfr. Part No.:
- 50.650M
- Manufacturer:
- Jacobs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Thread Size | M50 | |
| Maximum Cable Diameter | 35mm | |
| Minimum Cable Diameter | 24mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | PERFECT | |
| IP Rating | IP69K | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Thread Size M50 | ||
Maximum Cable Diameter 35mm | ||
Minimum Cable Diameter 24mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series PERFECT | ||
IP Rating IP69K | ||
- COO (Country of Origin):
- DE
The cable gland offers threaded cable connections, featuring a neoprene gasket for reliable sealing and excellent strain relief. It's fully insulated for enhanced safety and has a large clamping range, ensuring versatility in accommodating various cable sizes and providing secure connections for diverse applications.
Short, metric threaded connection with O-ring
RoHS compliant
RoHS compliant
Related links
- Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland 27mm min. IP69K
- Jacobs Perfect Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP69K
- Jacobs Perfect Series Silver Nickel Plated Brass Cable Gland 2 mm min. IP69K
- Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland 16mm min. IP68
- Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland 19 mm min., 27 mm
- Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland 3 mm min., 6 mm
- Fibox FEM Series White EPDM Cable Gland 27mm min. IP67
- Jacobs Perfect Series Nickel Plated Brass Cable Gland 11 mm min. IP68, IP69K