Lapp SKINDICHT Series Cable Gland, M20
- RS Stock No.:
- 433-0850
- Mfr. Part No.:
- 52103320+52106810
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€53.60
(exc. VAT)
€65.93
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €53.60 | €10.72 |
| 5 - 9 | €50.94 | €10.188 |
| 10 + | €48.24 | €9.648 |
*price indicative
- RS Stock No.:
- 433-0850
- Mfr. Part No.:
- 52103320+52106810
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Series | SKINDICHT | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Series SKINDICHT | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Thread Size M20 | ||
- COO (Country of Origin):
- DE
Lapp SKINDICHT Cable Gland, Metallic, IP55, Nickel Plated Brass, M20 - 52103320
This cable gland from Lapp offers high-quality performance with its metallic construction and IP55 rating. Made of nickel-plated brass with an M20 thread sise, this cable gland ensures secure cable connections while providing protection against varying temperatures.
Features & Benefits
• Counter nuts with cutting edges for optimal EMC contact
• Suitable for all metric glands used in earthing and EMC applications
• Temperature range of -40°C to +100°C for versatility
Applications
• Designed for use with lacquered, anodised, or powder-coated housings
Can the SKINDICHT SM-PE-M cable gland withstand high temperatures?
This cable gland has a temperature range of -40°C to +100°C, making it suitable for various environments.
Will the cutting edges of this cable gland ensure optimum EMC contact?
Yes, the cutting edges cut through the insulating layer to guarantee an ideal EMC contact.
Is the SKINDICHT SM-PE-M suitable for all metric glands used in earthing applications?
Yes, this cable gland is compatible with all metric glands used in earthing and EMC applications.
Related links
- Lapp SKINDICHT Series 25 Cable Gland M20
- Lapp SKINDICHT Series Cable Gland, M20
- Lapp SKINTOP Series Cable Gland, M20
- Lapp SKINDICHT Series 100 Cable Gland, M20
- Lapp SKINDICHT Series 10 Cable Gland M20
- Lapp SKINDICHT Series Nickel Plated Brass Cable Gland Kit 5.8mm Min IP68
- Lapp SKINDICHT Series Cable Gland, M25
- Lapp SKINDICHT Series Cable Gland, PG21
