Lapp SKINDICHT Series 100 Cable Gland, M20
- RS Stock No.:
- 390-066
- Mfr. Part No.:
- 52103020+59000151
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€38.84
(exc. VAT)
€47.77
(inc. VAT)
In Stock
- 84 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 05 January 2027
- Plus 40 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €38.84 | €7.768 |
| 5 - 9 | €36.92 | €7.384 |
| 10 + | €35.05 | €7.01 |
*price indicative
- RS Stock No.:
- 390-066
- Mfr. Part No.:
- 52103020+59000151
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Number of Pieces | 100 | |
| Series | SKINDICHT | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Number of Pieces 100 | ||
Series SKINDICHT | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Thread Size M20 | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland, Locknut Included, 26.5mm Total Length - SKINDICHT Series - 52103020+59000151
Need to secure a cable to your hardware? Hold it firmly in place with this LAPP cable gland. As it has an IP68 rating, this product stands up to dust and submersion in 1.5m of water for up to 30 minutes. Harsh environments are no match for the cable gland, as its nickel-plated brass body stands up to corrosion and impact. This unit comes with a locknut, helping to secure it against accidental loosening.
Features & Benefits
• M20 thread size for compatibility with standard ports
• Durable NBR seal for resistance to wear and chemicals
• Adjustable clamp accepts cable diameters between 8.5 and 10.8mm for versatility
Applications
• Fluid management
• Agricultural equipment
• Breweries
How do I fit the locknut to this unit?
The included locknut simply screws onto the gland's threaded plug, making assembly a snap.
Related links
- Lapp SKINDICHT Series 100 Cable Gland, M20
- Lapp SKINDICHT Series Cable Gland, M20
- Lapp SKINDICHT Series 25 Cable Gland M20
- Lapp SKINDICHT Series 10 Cable Gland M20
- Lapp SKINTOP Series 100 Cable Gland, M20
- Lapp SKINTOP STR-M Series 100 Cable Gland M20
- Lapp SKINDICHT Series Nickel Plated Brass Cable Gland Kit 6.8mm Min IP68
- Lapp SKINDICHT Series Nickel Plated Brass Cable Gland Kit 5.8mm Min IP68
