Bulgin 7000 Series 6 Cable Gland Kit, kit contents: 1 x Gland, 1 x Gland Nut, Cages

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€5.38

(exc. VAT)

€6.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.38-
10 - 49€4.908%
50 - 99€4.7012%
100 +€4.1622%

*price indicative

RS Stock No.:
806-8653
Distrelec Article No.:
303-26-772
Mfr. Part No.:
PXP7088/0713
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Cable Gland Kit

Kit Contents

1 x Gland, 1 x Gland Nut, Cages

Number of Pieces

6

Series

7000

Hazardous Area Certification

No

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
TN

7000 Series Buccaneer Plastic Connector Accessories


A comprehensive range of accessories suitable for use with the Buccaneer 7000 series of plastic plug and receptacle connectors, featuring gland packs, covers and tooling.

Bulgin Buccaneer 7000 Series


Note

Item 806-8666 also suitable for metal version connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy