Bulgin 7000 Series 11 Cable Gland Kit, kit contents: 1 x Gland, 1 x Gland Nut, Cages
- RS Stock No.:
- 807-2779
- Distrelec Article No.:
- 303-26-525
- Mfr. Part No.:
- PXM7088/0507
- Manufacturer:
- Bulgin
Image representative of range
Subtotal (1 unit)*
€12.95
(exc. VAT)
€15.93
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.95 |
*price indicative
- RS Stock No.:
- 807-2779
- Distrelec Article No.:
- 303-26-525
- Mfr. Part No.:
- PXM7088/0507
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Cable Gland Kit | |
| Kit Contents | 1 x Gland, 1 x Gland Nut, Cages | |
| Number of Pieces | 11 | |
| Series | 7000 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Cable Gland Kit | ||
Kit Contents 1 x Gland, 1 x Gland Nut, Cages | ||
Number of Pieces 11 | ||
Series 7000 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, UL 94V-0 | ||
- COO (Country of Origin):
- TN
7000 Series Buccaneer Metal Connector Accessories
A comprehensive range of accessories suitable for use with the Buccaneer 7000 series of metal plug and receptacle connectors, featuring gland packs, covers and screen traps.
Bulgin Buccaneer 7000 Series
Related links
- Bulgin 7000 Series 11 Cable Gland Kit 1 x Gland Nut, Cages
- Bulgin 7000 Series 3 Cable Gland Kit 1 x Gland Nut, Cages
- Bulgin 7000 Series 6 Cable Gland Kit 1 x Gland Nut, Cages
- Prysmian BW32 Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian LSF-BW Series 2 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian BW20 Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian BW40 Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian LSF-BW Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
