Lapp SKINTOP STR-M Series 50 Cable Gland, kit contents: 10 x Cable Gland + Dismantling Tool, M25
- RS Stock No.:
- 276-1153
- Distrelec Article No.:
- 304-28-106
- Mfr. Part No.:
- 53111530
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.99
(exc. VAT)
€14.75
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €11.99 | €2.398 |
| 5 - 24 | €11.23 | €2.246 |
| 25 + | €10.27 | €2.054 |
*price indicative
- RS Stock No.:
- 276-1153
- Distrelec Article No.:
- 304-28-106
- Mfr. Part No.:
- 53111530
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 10 x Cable Gland + Dismantling Tool | |
| Number of Pieces | 50 | |
| Series | SKINTOP STR-M | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cURus: File Nr. 79903, VDE, DNV, TUV | |
| Thread Size | M25 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 10 x Cable Gland + Dismantling Tool | ||
Number of Pieces 50 | ||
Series SKINTOP STR-M | ||
Hazardous Area Certification No | ||
Standards/Approvals cURus: File Nr. 79903, VDE, DNV, TUV | ||
Thread Size M25 | ||
- COO (Country of Origin):
- CH
LAPP SKINTOP Series Cable Gland, 30mm Minimum Cable Diameter, 33.6mm Maximum Cable Diameter - 53111530
This cable gland is designed for versatile use in various industrial applications, providing high performance across challenging environments. Constructed from polyamide, it accommodates cable diameters between 30mm to 33.6mm, making it ideal for effective sealing and strain relief. With an IP69 rating, it ensures complete protection against dust and water ingress, which is particularly essential for outdoor installations. The operating temperature range of -40°C to +100°C enhances its suitability across diverse temperature conditions.
Features & Benefits
• IP69 rating provides superior protection against water and dust
• Designed for effective cable strain relief for long-term stability
• Includes a sealing ring for reliable connection security
• Available in light grey for various aesthetic applications
Applications
• Used for securing and sealing cables in automation systems
• Effective in measurement and control technology environments
• Suitable for outdoor use, safeguarding against weather elements
• Utilised in electronic modules and the manufacturing of robots
• Ideal for machine and equipment installations demanding functional safety
What materials ensure the durability of this product in harsh environments?
The cable gland is made from polyamide, which is resistant to environmental stressors, ensuring longevity in various applications.
How does the IP69 rating contribute to its use outdoors?
The IP69 rating guarantees protection against high water pressure and dust intrusion, making it suitable for outdoor installations exposed to the elements.
What is the significance of the operating temperature range?
The broad operating temperature range from -40°C to +100°C allows it to function effectively in extreme conditions, maintaining reliability in diverse environments.
Can this product accommodate varying cable sizes?
This cable gland is specifically designed to accommodate cable diameters from 30mm to 33.6mm, providing flexibility for different installations.
What advantage does the sealing ring provide?
The integrated sealing ring enhances the security of the connection, preventing moisture ingress and ensuring a reliable seal in demanding environments.
Related links
- Lapp SKINTOP STR-M Series 50 Cable Gland M25
- Lapp SKINTOP STR-M Series 100 Cable Gland M16
- Lapp SKINTOP STR-M Series 100 Cable Gland M12
- Lapp SKINTOP STR-M Series 25 Cable Gland M32
- Lapp SKINTOP STR-M Series 100 Cable Gland M20
- Lapp SKINTOP Series 50 Cable Gland M25
- Lapp SKINTOP ST Series 50 Cable Gland PG21
- Lapp SKINTOP BS-M Series 25 Cable Gland M25
