Moflash E1EX Series Metallic Stainless Steel Cable Gland, M20 Thread, 9 mm min., 15 mm max., IP66, IP68
- RS Stock No.:
- 901-0659
- Mfr. Part No.:
- 50210
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€107.10
(exc. VAT)
€131.73
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.10 |
*price indicative
- RS Stock No.:
- 901-0659
- Mfr. Part No.:
- 50210
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 15mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Stainless Steel | |
| Colour | Metallic | |
| Series | E1EX | |
| IP Rating | IP66, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 15mm | ||
Minimum Cable Diameter 9mm | ||
Material Stainless Steel | ||
Colour Metallic | ||
Series E1EX | ||
IP Rating IP66, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals No | ||
E1EX Captive Component Gland for Explosive Atmospheres
The E1EX Captive Component Gland is designed for use with steel wire and aluminium armoured cable in hazardous areas with a potentially explosive atmosphere. Equipment protection levels: Ex d IIC Gb, Ex e IIC Gb, Ex nR IIC Gc, Ex tb IIIC Db II 2G, II 2D, II 3G.
For indoor, outdoor and Group II hazardous areas
Two part handling, no loose parts
Captive Cone and Cone Ring provide an armour clamp and earth bond for steel wire armour and aluminium armour
Patented disconnect system that allows inspection of armour clamp and inner seal after assembly
Factory fitted with a specially formulated elastomeric seal for built-in safety, seals on the inner sheath of the cable to IP66 / IP68
Precision manufactured from high quality brass (marine grade electroless nickel plated) or stainless steel
Complete with a sealing gasket and end cap safety gauge for correct gland selection
Approvals
ATEX, IECEx, INMETRO, SANS/IEC.
Related links
- Moflash E1EX-QS Series Metallic Stainless Steel Cable Gland 14.5mm Min IP66, IP68
- Moflash A2EX-QS Series Metallic Stainless Steel Cable Gland 11 mm min. IP66, IP68
- Moflash A2EX Series Metallic Stainless Steel Cable Gland 11 mm min. IP68, IP66
- Moflash E1EX Series Brass Nickel Plated Brass Cable Gland 14.5 mm min. IP68, IP66
- Moflash E1EX Series Silver Stainless Steel Cable Gland 7 mm min. IP65, IP66
- Moflash E1EX Series Silver Stainless Steel Cable Gland 3 mm min. IP65, IP66
- ABB Glands Series Metallic Stainless Steel Cable Gland 6 mm min. IP66 IP68, IP69
- Kopex-EX C2 Series Metallic Stainless Steel Cable Gland Kit 3 mm min. IP66, IP68
