Moflash A2EX-QS Series Metallic Stainless Steel Cable Gland, M20 Thread, 11 mm min., 15 mm max., IP66, IP68
- RS Stock No.:
- 901-0665
- Mfr. Part No.:
- 50213
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€95.70
(exc. VAT)
€117.71
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.70 |
*price indicative
- RS Stock No.:
- 901-0665
- Mfr. Part No.:
- 50213
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 15mm | |
| Minimum Cable Diameter | 11mm | |
| Material | Stainless Steel | |
| Colour | Metallic | |
| Series | A2EX-QS | |
| IP Rating | IP66, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 15mm | ||
Minimum Cable Diameter 11mm | ||
Material Stainless Steel | ||
Colour Metallic | ||
Series A2EX-QS | ||
IP Rating IP66, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SA
A2EX-QS Barrier Compression Gland for Explosive Atmospheres
The A2EX-QS Barrier Compression Gland is designed for use with unarmoured cable in hazardous areas with a potentially explosive atmosphere. Equipment protection levels: Ex d IIC Gb, Ex e IIC Gb, Ex nR IIC Gc, Ex tb IIIC Db II 2G, II 2D, II 3G.
Features and benefits
For indoor, outdoor and Group II hazardous areas with unfilled hygroscopic multicore cable
Instantly mixed and injected resin
Resin forms a 100% barrier seal around the individual cores of the cable
Prevents gas and moisture transmitting down the cable
Prevents explosive gases transmitting down the cable
Precision manufactured from high quality brass (marine grade electroless nickel plated) or stainless steel
Complete with sealing gasket
IP66 / IP68 protection
Note
The QuickStop-Ex liquid resin must be purchased separately, stock no. 901-0655 (the nozzles are supplied with the barrier glands).
Approvals
ATEX, IECEx, INMETRO, SANS/IEC.
Related links
- Moflash A2EX-QS Series Brass Nickel Plated Brass Cable Gland 11 mm min. IP68, IP66
- Moflash A2EX Series Metallic Stainless Steel Cable Gland 11 mm min. IP68, IP66
- Moflash E1EX-QS Series Metallic Stainless Steel Cable Gland 14.5mm Min IP66, IP68
- Moflash E1EX Series Metallic Stainless Steel Cable Gland 9 mm min. IP66, IP68
- Moflash A2EX Series Brass Nickel Plated Brass Cable Gland 11 mm min. IP68, IP66
- Moflash A2EX VX Series Brass Brass Cable Gland 11 mm min. IP65 IP68
- Moflash A2EX VX Series Stainless Steel Stainless Steel Cable Gland 11 mm min. IP65,
- ABB Glands Series Metallic Stainless Steel Cable Gland 6 mm min. IP66 IP68, IP69
