Moflash A2EX Series Metallic Stainless Steel Cable Gland, M20 Thread, 11 mm min., 15 mm max., IP68, IP66
- RS Stock No.:
- 901-0668
- Mfr. Part No.:
- 50211
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€65.52
(exc. VAT)
€80.59
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.52 |
*price indicative
- RS Stock No.:
- 901-0668
- Mfr. Part No.:
- 50211
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 15mm | |
| Minimum Cable Diameter | 11mm | |
| Material | Stainless Steel | |
| Colour | Metallic | |
| Series | A2EX | |
| IP Rating | IP68, IP66 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 15mm | ||
Minimum Cable Diameter 11mm | ||
Material Stainless Steel | ||
Colour Metallic | ||
Series A2EX | ||
IP Rating IP68, IP66 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SA
A2EX Compression Gland for Explosive Atmospheres
The A2EX Compression Gland is designed for use with unarmoured cable in hazardous areas with a potentially explosive atmosphere. Equipment protection levels: Ex d IIC Gb, Ex e IIC Gb, Ex nR IIC Gc, Ex tb IIIC Db II 2G, II 2D, II 3G.
For indoor, outdoor and hazardous areas for Group II surface installations
Inner seal of seal seals on the cable sheath
Outer seal grips the cable, giving superior cable retention and IP rating
Precision manufactured from high quality brass (marine grade electroless nickel plated) or stainless steel
Complete with a sealing gasket and end cap safety gauge for correct gland selection
IP66 / IP68 protection
Approvals
ATEX, IECEx, INMETRO, SANS/IEC.
Related links
- Moflash A2EX Series Brass Nickel Plated Brass Cable Gland 11 mm min. IP68, IP66
- Moflash A2EX-QS Series Metallic Stainless Steel Cable Gland 11 mm min. IP66, IP68
- Moflash A2EX-QS Series Brass Nickel Plated Brass Cable Gland 11 mm min. IP68, IP66
- Moflash A2EX VX Series Brass Brass Cable Gland 11 mm min. IP65 IP68
- Moflash E1EX Series Metallic Stainless Steel Cable Gland 9 mm min. IP66, IP68
- Moflash A2EX Series Silver Stainless Steel Cable Gland 7 mm min. IP65, IP66
- Moflash A2EX Series Silver Stainless Steel Cable Gland 3 mm min. IP65, IP66
- Moflash A2EX VX Series Stainless Steel Stainless Steel Cable Gland 11 mm min. IP65,
